ARM Microcontrollers :
6,795 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €16.500(€20.295) 10+ €13.120(€16.1376) 25+ €12.280(€15.1044) 50+ €11.820(€14.5386) 100+ €11.350(€13.9605) | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M4F, ARM Cortex-M7F | - | - | - | 32 bit | 480MHz | - | 2MB | - | - | 176Pins | LQFP | - | 119I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
STMICROELECTRONICS | Each | 1+ €8.290(€10.1967) 10+ €6.430(€7.9089) 25+ €5.970(€7.3431) 50+ €5.720(€7.0356) 100+ €5.460(€6.7158) More Pricing... | STM32 Family STM32WL Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 48Pins | UFQFPN-EP | - | 29I/O's | I2C, I2S, LPUART, SPI, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each | 1+ €3.540(€4.3542) 10+ €3.400(€4.182) 25+ €3.260(€4.0098) 50+ €3.120(€3.8376) 100+ €2.970(€3.6531) More Pricing... | STM32 Family STM32G0B1 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 64MHz | - | 256KB | - | - | 48Pins | UFQFPN | - | 44I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | - | ||||||
Each | 1+ €4.600(€5.658) 10+ €3.170(€3.8991) 25+ €2.950(€3.6285) 50+ €2.710(€3.3333) 100+ €2.380(€2.9274) More Pricing... | RA Family RA2 Series RA2L1 Group Microcontrollers | - | ARM Cortex-M23 | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 100Pins | LFQFP | - | - | CAN, I2C, SPI, UART | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ €9.990(€12.2877) 10+ €7.770(€9.5571) 25+ €7.400(€9.102) 50+ €7.130(€8.7699) 100+ €6.850(€8.4255) More Pricing... | S32 Family S32K1xx Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 80MHz | - | 512KB | - | - | 48Pins | LQFP | - | 43I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 64KB | 23Channels | 12Bit | 3.13V | 5.5V | -40°C | 150°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ €16.500(€20.295) 10+ €13.400(€16.482) 25+ €13.310(€16.3713) 50+ €13.210(€16.2483) 100+ €13.120(€16.1376) | S32K3 Family S32K344 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 160MHz | - | 4MB | - | - | 172Pins | MaxQFP | - | 142I/O's | CAN, I2C, SPI, UART | 512KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K344 | AEC-Q100 | ||||||
4125882 | Each | 1+ €22.310(€27.4413) 5+ €20.080(€24.6984) 10+ €16.140(€19.8522) 25+ €14.100(€17.343) 50+ €13.820(€16.9986) | XMC7000 Family XMC7200 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 350MHz | - | 8MB | - | - | 272Pins | BGA | - | 191I/O's | CAN, Ethernet, I2C, I2S, SPI, UART | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | XMC7000 | XMC7200 | - | |||||
4125822 | Each | 1+ €14.340(€17.6382) 10+ €11.900(€14.637) 25+ €10.730(€13.1979) 50+ €9.870(€12.1401) 100+ €9.810(€12.0663) | Traveo T2G Family CYT2BL Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 160MHz | - | 4MB | - | - | 100Pins | LQFP | - | 78I/O's | CAN, I2C, LIN, SPI, UART | 512KB | 39Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2BL | - | |||||
2333386 RoHS | Each | 1+ €5.970(€7.3431) 10+ €4.600(€5.658) 25+ €4.260(€5.2398) 50+ €4.080(€5.0184) 100+ €3.890(€4.7847) More Pricing... | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 32MHz | - | 256KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | |||||
Each | 1+ €10.300(€12.669) 10+ €8.010(€9.8523) 25+ €7.640(€9.3972) 50+ €7.140(€8.7822) 100+ €6.640(€8.1672) More Pricing... | LPC Family LPC1500 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 256KB | - | - | 64Pins | LQFP | - | 22I/O's | CAN, I2C, SPI, UART | 36KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | - | ||||||
2333248 RoHS | Each | 1+ €6.570(€8.0811) 10+ €4.900(€6.027) 25+ €4.560(€5.6088) 50+ €4.310(€5.3013) 100+ €4.060(€4.9938) More Pricing... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 72MHz | - | 128KB | - | - | 48Pins | LQFP | - | 20I/O's | CAN, I2C, SPI, UART, USART, USB | 32KB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ €9.900(€12.177) 10+ €7.770(€9.5571) 25+ €7.230(€8.8929) 50+ €6.650(€8.1795) 100+ €5.970(€7.3431) More Pricing... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 768KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ €12.950(€15.9285) 10+ €10.190(€12.5337) 25+ €9.020(€11.0946) 50+ €8.860(€10.8978) 100+ €8.690(€10.6887) | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 120MHz | - | 512KB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ €10.010(€12.3123) 25+ €9.810(€12.0663) 100+ €9.610(€11.8203) 250+ €9.410(€11.5743) | SAM 32 Family SAM 4E Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 120MHz | - | 1MB | - | - | 100Pins | LQFP | - | 79I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM 4E | - | ||||||
Each | 1+ €3.920(€4.8216) 10+ €3.120(€3.8376) 25+ €3.000(€3.690) 50+ €2.900(€3.567) 100+ €2.800(€3.444) More Pricing... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 24MHz | - | 128KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
2333393 RoHS | Each | 1+ €5.780(€7.1094) 10+ €4.580(€5.6334) 25+ €4.390(€5.3997) 50+ €4.210(€5.1783) 100+ €4.020(€4.9446) More Pricing... | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 32MHz | - | 256KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | |||||
Each | 1+ €1.760(€2.1648) 10+ €1.310(€1.6113) 50+ €1.290(€1.5867) 100+ €1.260(€1.5498) 250+ €0.985(€1.2115) More Pricing... | LPC Family LPC81x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 30MHz | - | 16KB | - | - | 20Pins | SOIC | - | 18I/O's | I2C, SPI, USART | 4KB | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC81x | - | ||||||
Each | 1+ €2.760(€3.3948) 10+ €2.080(€2.5584) 25+ €1.900(€2.337) 50+ €1.750(€2.1525) 100+ €1.570(€1.9311) More Pricing... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 32KB | - | - | 32Pins | QFN | - | 27I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ €3.980(€4.8954) 10+ €3.030(€3.7269) 25+ €2.790(€3.4317) 50+ €2.570(€3.1611) 100+ €2.260(€2.7798) More Pricing... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 64KB | - | - | 64Pins | LQFP | - | 55I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ €7.100(€8.733) 10+ €5.480(€6.7404) 25+ €5.060(€6.2238) 50+ €4.840(€5.9532) 100+ €4.610(€5.6703) More Pricing... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 72MHz | - | 256KB | - | - | 48Pins | LQFP | - | 20I/O's | CAN, I2C, SPI, UART, USART, USB | 40KB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ €15.110(€18.5853) 10+ €11.480(€14.1204) 25+ €11.000(€13.530) 50+ €10.350(€12.7305) 100+ €9.690(€11.9187) | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 1MB | - | - | 176Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ €15.890(€19.5447) 10+ €12.660(€15.5718) 25+ €11.850(€14.5755) 50+ €10.900(€13.407) 100+ €9.850(€12.1155) | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 120MHz | - | 1MB | - | - | 176Pins | UFBGA | - | 140I/O's | CAN, I2C, SPI, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ €3.250(€3.9975) 10+ €2.450(€3.0135) 25+ €2.250(€2.7675) 50+ €2.140(€2.6322) 100+ €2.030(€2.4969) More Pricing... | Kinetis L Family KL0x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 32KB | - | - | 32Pins | LQFP | - | 28I/O's | I2C, SPI, UART | 4KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | - | ||||||
Each | 1+ €5.510(€6.7773) 25+ €5.460(€6.7158) 100+ €5.400(€6.642) 250+ €5.350(€6.5805) | SAM 32 Family SAM 4S Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 120MHz | - | 512KB | - | - | 100Pins | LQFP | - | 79I/O's | I2C, I2S, SPI, UART, USB | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | - | ||||||
Each | 1+ €12.520(€15.3996) 10+ €9.880(€12.1524) 25+ €9.780(€12.0294) 50+ €9.690(€11.9187) 100+ €9.590(€11.7957) | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 168MHz | - | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||