ARM Microcontrollers :
6,779 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €8.420 (€10.3566)25+ €8.250 (€10.1475)100+ €8.080 (€9.9384)250+ €7.910 (€9.7293) | SAM 32 Family SAM 4E Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 120MHz | - | 1MB | - | - | 100Pins | LQFP | - | 79I/O's | CAN, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | - | ||||||
Each | 1+ €6.440 (€7.9212)10+ €4.970 (€6.1131)25+ €4.600 (€5.658)50+ €4.350 (€5.3505)100+ €4.090 (€5.0307)More Pricing... | Kinetis L Family KL1x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 64Pins | LQFP | - | 54I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | - | ||||||
Each | 1+ €19.660 (€24.1818)10+ €16.280 (€20.0244)25+ €14.960 (€18.4008)50+ €14.660 (€18.0318)100+ €14.360 (€17.6628) | Kinetis K Family K7x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 150MHz | - | 1MB | - | - | 256Pins | MAPBGA | - | 128I/O's | CAN, I2C, I2S, SPI, UART | 128KB | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K7x | - | ||||||
Each | 1+ €19.940 (€24.5262)10+ €16.100 (€19.803)25+ €15.440 (€18.9912)50+ €14.520 (€17.8596)100+ €13.600 (€16.728) | LPC Family LPC1800 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 180MHz | - | 1MB | - | - | 256Pins | LBGA | - | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | 136KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1800 | - | ||||||
Each | 1+ €22.420 (€27.5766)5+ €21.300 (€26.199)10+ €17.910 (€22.0293)25+ €16.830 (€20.7009)50+ €16.490 (€20.2827) | PSOC 5 Family CY8C58xx Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 67MHz | - | 256KB | - | - | 100Pins | TQFP | - | 72I/O's | I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | - | ||||||
Each | 1+ €11.570 (€14.2311)10+ €9.110 (€11.2053)25+ €9.070 (€11.1561)50+ €9.020 (€11.0946)100+ €8.980 (€11.0454) | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ €9.500 (€11.685)10+ €7.260 (€8.9298)25+ €6.680 (€8.2164)50+ €6.650 (€8.1795)100+ €6.610 (€8.1303)More Pricing... | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 120MHz | - | 256KB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ €12.010 (€14.7723)10+ €11.390 (€14.0097)25+ €10.770 (€13.2471)50+ €10.150 (€12.4845)100+ €9.530 (€11.7219) | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ €11.130 (€13.6899)10+ €9.160 (€11.2668)25+ €8.690 (€10.6887)50+ €8.490 (€10.4427)100+ €8.280 (€10.1844) | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 120MHz | - | 512KB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ €3.500 (€4.305)10+ €2.650 (€3.2595)25+ €2.440 (€3.0012)50+ €2.320 (€2.8536)100+ €2.090 (€2.5707)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 24MHz | - | 32KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ €12.860 (€15.8178)10+ €9.890 (€12.1647)25+ €9.360 (€11.5128)50+ €9.210 (€11.3283)100+ €9.060 (€11.1438) | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 168MHz | - | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ €5.820 (€7.1586)10+ €4.160 (€5.1168)25+ €4.120 (€5.0676)50+ €4.090 (€5.0307)100+ €4.050 (€4.9815)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 24MHz | - | 128KB | - | - | 100Pins | LQFP | - | 80I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ €17.190 (€21.1437)10+ €13.720 (€16.8756)25+ €12.840 (€15.7932)50+ €12.360 (€15.2028)100+ €11.880 (€14.6124) | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 100MHz | - | 512KB | - | - | 144Pins | MAPBGA | - | 100I/O's | CAN, I2C, SPI, UART, USART | 128KB | 46Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ €5.840 (€7.1832)10+ €4.490 (€5.5227)25+ €4.150 (€5.1045)50+ €3.970 (€4.8831)100+ €3.780 (€4.6494)More Pricing... | LPC Family LPC1200 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 30MHz | - | 80KB | - | - | 48Pins | LQFP | - | 39I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 | - | ||||||
Each | 1+ €10.610 (€13.0503)10+ €8.340 (€10.2582)25+ €7.580 (€9.3234)50+ €7.300 (€8.979)100+ €7.010 (€8.6223) | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 168MHz | - | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ €17.930 (€22.0539)10+ €14.450 (€17.7735)25+ €13.540 (€16.6542)50+ €12.910 (€15.8793)100+ €12.270 (€15.0921) | LPC Family LPC2000 Series Microcontrollers | - | ARM7TDMI | - | - | - | 32 bit | 60MHz | - | 128KB | - | - | 64Pins | LQFP | - | 45I/O's | SPI, UART | 16KB | 28Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | ||||||
Each | 1+ €6.270 (€7.7121)10+ €4.840 (€5.9532)25+ €4.480 (€5.5104)50+ €4.240 (€5.2152)100+ €3.990 (€4.9077)More Pricing... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 72MHz | - | 128KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, UART, USART, USB | 24KB | 24Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ €16.780 (€20.6394)10+ €12.530 (€15.4119)25+ €11.630 (€14.3049)50+ €11.280 (€13.8744)100+ €11.050 (€13.5915) | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 120MHz | - | 1MB | - | - | 100Pins | LQFP | - | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ €5.320 (€6.5436)10+ €3.790 (€4.6617)25+ €3.460 (€4.2558)50+ €3.420 (€4.2066)100+ €3.390 (€4.1697)More Pricing... | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 84MHz | - | 256KB | - | - | 100Pins | LQFP | - | 81I/O's | I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ €5.920 (€7.2816)10+ €4.560 (€5.6088)25+ €4.220 (€5.1906)50+ €3.880 (€4.7724)100+ €3.540 (€4.3542)More Pricing... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 72MHz | - | 128KB | - | - | 48Pins | LQFP | - | 36I/O's | CAN, I2C, SPI, UART, USART, USB | 24KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ €4.340 (€5.3382)10+ €3.060 (€3.7638)25+ €2.810 (€3.4563)50+ €2.640 (€3.2472)100+ €2.460 (€3.0258)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 64KB | - | - | 32Pins | LQFP | - | 25I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ €9.570 (€11.7711)10+ €7.400 (€9.102)25+ €6.990 (€8.5977)50+ €6.570 (€8.0811)100+ €6.140 (€7.5522)More Pricing... | Kinetis K Family K1x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 72MHz | - | 128KB | - | - | 64Pins | LQFP | - | 44I/O's | I2C, SPI, UART | 32KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||
Each | 1+ €11.510 (€14.1573)10+ €9.070 (€11.1561)25+ €8.450 (€10.3935)50+ €8.030 (€9.8769)100+ €7.610 (€9.3603)More Pricing... | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 120MHz | - | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ €12.950 (€15.9285)10+ €10.200 (€12.546)25+ €8.990 (€11.0577)50+ €8.840 (€10.8732)100+ €8.680 (€10.6764)More Pricing... | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 120MHz | - | 256KB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ €9.440 (€11.6112)10+ €7.290 (€8.9667)25+ €6.960 (€8.5608)50+ €6.500 (€7.995)100+ €6.030 (€7.4169)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 128KB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||