ARM Microcontrollers :
6,795 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €4.590(€5.6457) 10+ €3.500(€4.305) 25+ €3.230(€3.9729) 50+ €2.970(€3.6531) 100+ €2.890(€3.5547) More Pricing... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 192KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, SPI, UART, USART, USB | 20KB | 16Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ €10.240(€12.5952) 10+ €7.920(€9.7416) 25+ €7.540(€9.2742) 50+ €7.050(€8.6715) 100+ €6.550(€8.0565) More Pricing... | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 256KB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ €2.610(€3.2103) 10+ €2.540(€3.1242) 25+ €2.470(€3.0381) 50+ €2.400(€2.952) 100+ €2.340(€2.8782) More Pricing... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ €12.970(€15.9531) 10+ €10.770(€13.2471) 25+ €9.500(€11.685) 50+ €9.330(€11.4759) 100+ €9.160(€11.2668) More Pricing... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 72MHz | - | 512KB | - | - | 144Pins | LQFP | - | 45I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | 40Channels | 12Bit | 2V | 6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ €6.840(€8.4132) 10+ €5.020(€6.1746) 25+ €4.680(€5.7564) 50+ €4.310(€5.3013) 100+ €3.780(€4.6494) More Pricing... | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 84MHz | - | 384KB | - | - | 48Pins | UFQFPN | - | 36I/O's | I2C, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ €2.500(€3.075) 10+ €1.880(€2.3124) 50+ €1.570(€1.9311) 100+ €1.390(€1.7097) 250+ €1.330(€1.6359) More Pricing... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 32KB | - | - | 20Pins | TSSOP | - | 16I/O's | CAN, I2C, SPI, USART, USB | 6KB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ €9.070(€11.1561) 10+ €6.560(€8.0688) 25+ €6.030(€7.4169) 50+ €5.970(€7.3431) 100+ €5.920(€7.2816) More Pricing... | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 512KB | - | - | 100Pins | LQFP | - | 81I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ €9.750(€11.9925) 10+ €7.520(€9.2496) 25+ €7.390(€9.0897) 50+ €7.250(€8.9175) 100+ €7.120(€8.7576) | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 80MHz | - | 1MB | - | - | 100Pins | LQFP | - | 83I/O's | CAN, I2C, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ €3.810(€4.6863) 10+ €2.890(€3.5547) 25+ €2.660(€3.2718) 50+ €2.540(€3.1242) 100+ €2.410(€2.9643) More Pricing... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, I2S, LPUART, SPI, USART | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ €1.250(€1.5375) 10+ €1.210(€1.4883) 25+ €1.180(€1.4514) 50+ €1.140(€1.4022) 100+ €1.100(€1.353) More Pricing... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 16KB | - | - | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | 2KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ €1.330(€1.6359) 10+ €1.300(€1.599) 25+ €1.280(€1.5744) 50+ €1.250(€1.5375) 100+ €1.230(€1.5129) More Pricing... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 16KB | - | - | 28Pins | UFQFPN | - | 24I/O's | I2C, SPI, UART, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ €14.190(€17.4537) 10+ €11.260(€13.8498) 25+ €9.880(€12.1524) 50+ €9.720(€11.9556) 100+ €9.560(€11.7588) | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 400MHz | - | 2MB | - | - | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €11.200(€13.776) 25+ €10.980(€13.5054) 100+ €10.750(€13.2225) 800+ €10.530(€12.9519) | SAM 32 Family SAM 4E Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 120MHz | - | 1MB | - | - | 144Pins | LQFP | - | 117I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM 32 | SAM4E | - | ||||||
Each | 1+ €8.930(€10.9839) 10+ €7.540(€9.2742) 25+ €6.980(€8.5854) 50+ €6.860(€8.4378) 100+ €6.730(€8.2779) More Pricing... | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 170MHz | - | 512KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ €11.320(€13.9236) 10+ €8.850(€10.8855) 25+ €8.240(€10.1352) 50+ €7.900(€9.717) 100+ €7.560(€9.2988) More Pricing... | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 170MHz | - | 512KB | - | - | 128Pins | LQFP | - | 107I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ €1.970(€2.4231) 10+ €1.450(€1.7835) 50+ €1.200(€1.476) 100+ €1.150(€1.4145) 250+ €1.110(€1.3653) More Pricing... | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 64MHz | - | 64KB | - | - | 20Pins | TSSOP | - | 18I/O's | I2C, I2S, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+ €1.630(€2.0049) 10+ €1.100(€1.353) 50+ €1.070(€1.3161) 100+ €1.040(€1.2792) 250+ €1.000(€1.230) More Pricing... | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 64MHz | - | 16KB | - | - | 20Pins | TSSOP | - | 18I/O's | I2C, I2S, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+ €3.570(€4.3911) 10+ €2.700(€3.321) 25+ €2.660(€3.2718) 50+ €2.620(€3.2226) 100+ €2.590(€3.1857) More Pricing... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 80MHz | - | 128KB | - | - | 48Pins | LQFP | - | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ €19.750(€24.2925) 10+ €15.960(€19.6308) 25+ €15.300(€18.819) 50+ €14.390(€17.6997) 100+ €13.480(€16.5804) | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 400MHz | - | 2MB | - | - | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ €1.830(€2.2509) 10+ €1.350(€1.6605) 25+ €1.260(€1.5498) 50+ €1.250(€1.5375) 100+ €1.240(€1.5252) More Pricing... | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 64MHz | - | 64KB | - | - | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | 8KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+ €1.450(€1.7835) 10+ €1.390(€1.7097) 25+ €1.320(€1.6236) 50+ €1.260(€1.5498) 100+ €1.200(€1.476) More Pricing... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 16KB | - | - | 14Pins | TSSOP | - | 11I/O's | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ €10.760(€13.2348) 10+ €8.530(€10.4919) 25+ €7.790(€9.5817) 50+ €7.550(€9.2865) 100+ €7.310(€8.9913) | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 100MHz | - | 1.5MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ €7.630(€9.3849) 10+ €5.930(€7.2939) 25+ €5.500(€6.765) 50+ €5.450(€6.7035) 100+ €5.390(€6.6297) More Pricing... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 80MHz | - | 512KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ €2.220(€2.7306) 10+ €1.330(€1.6359) 50+ €1.220(€1.5006) 100+ €1.110(€1.3653) 250+ €1.010(€1.2423) More Pricing... | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 64MHz | - | 64KB | - | - | 32Pins | LQFP | - | 30I/O's | I2C, I2S, SPI, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+ €7.390(€9.0897) 10+ €5.330(€6.5559) 25+ €4.920(€6.0516) 50+ €4.790(€5.8917) 100+ €4.660(€5.7318) More Pricing... | LPC Family LPC5500 Series Microcontrollers | - | ARM Cortex-M33F | - | - | - | 32 bit | 150MHz | - | 512KB | - | - | 100Pins | HLQFP | - | 64I/O's | I2C, I2S, SPI, USART, USB | 256KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | ||||||