Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over €75
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
Si106x Family Microcontrollers 8-bit Microcontrollers:
10 Products FoundFind a huge range of Si106x Family Microcontrollers 8-bit Microcontrollers at Farnell® Ireland. We stock a wide range of 8-bit Microcontrollers, such as AVR ATmega Family ATmega16X Series Microcontrollers, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In stock | Each | 1+ €5.610 10+ €5.060 | Min: 1 / Mult: 1 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | ||||
384 In stock | Each | 1+ €7.080 10+ €5.930 25+ €5.670 50+ €5.540 100+ €5.420 More Pricing... | Min: 1 / Mult: 1 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | ||||
Available to Order Manufacturer Standard Lead Time: 14 week(s) | Each | 1+ €12.490 10+ €9.760 25+ €8.050 50+ €7.730 100+ €7.410 More Pricing... | Min: 1 / Mult: 1 | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | ||||
Available to Order Manufacturer Standard Lead Time: 14 week(s) | Each | 1+ €9.210 10+ €7.180 25+ €5.910 50+ €5.670 100+ €5.430 More Pricing... | Min: 1 / Mult: 1 | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | ||||
Available to Order Manufacturer Standard Lead Time: 14 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 2500+ €6.040 | Min: 2500 / Mult: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | ||||
Available to Order Manufacturer Standard Lead Time: 14 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 2500+ €5.520 | Min: 2500 / Mult: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | ||||
Available to Order Manufacturer Standard Lead Time: 14 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 2500+ €5.500 | Min: 2500 / Mult: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | ||||
Available to Order Manufacturer Standard Lead Time: 14 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 2500+ €4.310 | Min: 2500 / Mult: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN-EP | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | ||||
Available to Order Manufacturer Standard Lead Time: 14 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 2500+ €5.110 | Min: 2500 / Mult: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | ||||
Available to Order Manufacturer Standard Lead Time: 14 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 2500+ €4.730 | Min: 2500 / Mult: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN-EP | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x |