Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS294N .Copy
Order Code1750357
No. of Inputs4Inputs
Clock Frequency30MHz
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Product Overview
The SN74LS294N is a programmable Frequency Divider/Digital Timer contains 15 flip-flops plus 29 gates on a single chip. The count modulo is under digital control of the inputs provided. Both types feature an active-low CLR\ clear input to initialize the state of all flip-flops. To facilitate the incoming inspection, test points are provided. These test points are not intended to drive system loads. Both types feature two clock inputs, either one may be used for clock gating. It can easily cascadable, giving limitless possibilities to achievable timing delays.
- Count divider chain
- Useable frequency range from DC to 30MHz
- Easily expandable
Applications
Clock & Timing
Technical Specifications
No. of Inputs
4Inputs
Supply Voltage Min
4.75V
IC Case / Package
DIP
No. of Pins
16Pins
Operating Temperature Max
70°C
Clock Frequency
30MHz
Supply Voltage Max
5.25V
Logic Case Style
DIP
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
WEEE Code:0000