Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYUSB3065-BZXCCopy
Order Code2772867
Also Known AsSP005657103, CYUSB3065-BZXC
Your Part Number
97 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €75.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €21.550 (€26.5065) |
| 5+ | €20.180 (€24.8214) |
| 10+ | €18.800 (€23.124) |
| 25+ | €18.640 (€22.9272) |
| 50+ | €18.480 (€22.7304) |
Price for:Each
Minimum: 1
Multiple: 1
€21.55 (€26.51 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB3065-BZXCCopy
Order Code2772867
Also Known AsSP005657103, CYUSB3065-BZXC
Technical Datasheet
Bridge TypeUSB to I2C, I2S, SPI, UART
Supply Voltage Min1.15V
Supply Voltage Max1.25V
IC Case / PackageBGA
No. of Pins121Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CYUSB3065-BZXC is an EZ-USB® CX3 MIPI CSI-2 to superspeed USB bridge controller. Application includes digital video cameras, digital still cameras, webcams, scanners, video conference systems, gesture-based control, surveillance cameras, medical imaging devices, video IP phones, USB microscopes, and industrial cameras.
- USB 3.0 and USB 2.0 peripherals, compliant with USB 3.0 specification 1.0
- 5-Gbps USB 3.0 PHY compliant with PIPE 3.0, thirty-two physical endpoints
- CCI interface for image sensor configuration
- User-defined 8-bit, RAW8/10/12/14, YUV422 (CCIR/ITU 8/10bit), YUV444
- ARM926EJ-S core with 200MHz operation
- UART support of up to 4Mbps, SPI at 33MHz
- Twelve GPIOs, ultra-low-power in core power-down mode
- Independent power domains for core and I/O
- I²S, UART, and SPI operation at 1.8 to 3.3V, 5 for up to 4 MIPI CSI-2 lanes
- 121-ball BGA package, commercial temperature range from 0°C to +70°C
Technical Specifications
Bridge Type
USB to I2C, I2S, SPI, UART
Supply Voltage Max
1.25V
No. of Pins
121Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.15V
IC Case / Package
BGA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001879
Product traceability
WEEE Code:0000