Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | €0.139 | €0.70 |
| Quantity | Price (inc VAT) |
|---|---|
| 5+ | €0.139 (€0.171) |
| 50+ | €0.0845 (€0.1039) |
| 250+ | €0.0663 (€0.0815) |
| 1000+ | €0.0593 (€0.0729) |
| 3000+ | €0.0548 (€0.0674) |
Product Information
Product Overview
The KM393 is a low-power, dual-channel analog comparator designed for precision and efficiency. Featuring low offset voltage and a fast 1.3 µs response time, it operates seamlessly across a wide voltage range of 2V to 36V or ±1V to ±18V. Ideal for signal processing and high-accuracy applications, the KM393 delivers reliable performance for battery-powered devices, industrial controls, and other precision systems.
- Wide single-supply range from 2V to 36V
- Very low current drain independent of supply voltage of 0.4mA
- Low input bias current is 25nA
- Low input offset current is 5nA
- Low input offset voltage is 5mV (max)
- Input common mode range to ground level
- Differential input voltage range equal to power supply voltage
Applications
Signal Processing, Industrial Automation, Precision Control Sensors, System Monitoring
Technical Specifications
Low Power, Low Offset Voltage
1.3µs
SOP
Open Collector
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
SOP
2 Comparators
2Channels
2V to 36V, ±1V to ± 18V
8Pins
Single & Dual Supply
0°C
Multicomp Pro Comparators
-
-
Analogue
300ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate