Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoETRX357USB-LRS+8MCopy
Order Code2442934
Technical Datasheet
Zigbee ProtocolIEEE 802.15.4
Supply Voltage Range4.5 V to 5.5 V
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The ETRX357USB-LRS+8M is a 2.4GHz ZigBee Transceiver USB Stick can be used in PC/server/laptop. It acts as a virtual com port. This module includes an 8Mb flash memory chip which can be accessed by the firmware in the EM357 ZigBee chip inside the USB stick.
Applications
Communications & Networking, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zigbee Protocol
IEEE 802.15.4
Product Range
-
Supply Voltage Range
4.5 V to 5.5 V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability
WEEE Code:0000