Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRFMD
Manufacturer Part NoRFSA2714Copy
Order Code2066325
Technical Datasheet
Frequency Max4GHz
RF Primary FunctionZigBee Transceiver
Frequency Min50MHz
Frequency Response RF Min50MHz
Attenuation Step Size0.25dB
Frequency Response RF Max4GHz
Insertion Loss2.1dB
Control Step Size0.25dB
No. of Bits7bit
Supply Voltage Min4.75V
Input Power Max27dBm
Supply Voltage Max5.25V
RF Input Power27dBm
Control Bits7bit
RF IC Case StyleQFN
Attenuation Typ31.75dB
IC Case / PackageQFN
No. of Pins24Pins
Operating Temperature Max85°C
Operating Temperature Min-40°C
Product Range-
Product Overview
The RFSA2714 is a 7-bit Parallel Controlled Digital Step Attenuator (DSA) which operates between 50 to 4000MHz. Attenuator that features high linearity over the entire 31.75dB gain control range with excellent step accuracy in 0.25dB steps. The parallel-controlled RFSA2714 has an on-chip decoder that is both 3 and 5V compatible.
- High linearity, IP3 <gt/>50dBm
- On-chip parallel decoder
- Parallel programming interface
- On-chip ESD protection <gt/>500V HBM
Applications
RF Communications, Communications & Networking, Wireless, Test & Measurement
Technical Specifications
Frequency Max
4GHz
Frequency Min
50MHz
Attenuation Step Size
0.25dB
Insertion Loss
2.1dB
No. of Bits
7bit
Input Power Max
27dBm
RF Input Power
27dBm
RF IC Case Style
QFN
IC Case / Package
QFN
Operating Temperature Max
85°C
Product Range
-
RF Primary Function
ZigBee Transceiver
Frequency Response RF Min
50MHz
Frequency Response RF Max
4GHz
Control Step Size
0.25dB
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Control Bits
7bit
Attenuation Typ
31.75dB
No. of Pins
24Pins
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
WEEE Code:0000