IK Series Isolated Through Hole DC / DC Converters:
14 Products FoundIK Series Isolated Through Hole DC / DC Converters
The IK series from XP Power offers small package sizes with single output, 0.25 W, isolated DC-DC converters. The IK series offers 1.0kVDC isolation, a -40°C to +85°C operating temperature and is available in an industry standard SIP or DIP package.
- Unregulated single output
- ±10% input range
- Single outputs 3.3 to 24VDC
- SIP4 or DIP8 package
- 1.0kVDC isolation, 3.0kVDC option
- MTBF >1.1 MHrs
- Operating temperature -40°C to +85°C
- Cooling: Convection-cooled
- 3 Year Warranty
- Applications: ITE (Commercial)
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €4.230 5+ €4.110 10+ €3.990 50+ €3.820 100+ €3.560 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 15V | 16.67mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ €5.020 5+ €4.870 10+ €4.720 50+ €4.520 100+ €4.210 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ €5.020 5+ €4.870 10+ €4.720 50+ €4.520 100+ €4.210 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 21.6V | 26.4V | IK Series | |||||
Each | 1+ €5.020 5+ €4.870 10+ €4.720 50+ €4.520 100+ €4.370 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 12V | 20.83mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ €5.020 5+ €4.870 10+ €4.720 50+ €4.520 100+ €4.210 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 12V | 20.83mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ €5.020 5+ €4.870 10+ €4.720 50+ €4.520 100+ €4.210 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ €5.020 5+ €4.870 10+ €4.720 50+ €4.520 100+ €4.210 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ €5.020 5+ €4.870 10+ €4.720 50+ €4.520 100+ €4.210 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ €5.020 5+ €4.870 10+ €4.720 50+ €4.520 100+ €4.210 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ €5.020 5+ €4.870 10+ €4.720 50+ €4.520 100+ €4.210 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ €5.020 5+ €4.870 10+ €4.720 50+ €4.520 100+ €4.210 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 21.6V | 26.4V | IK Series | |||||
Each | 1+ €5.020 5+ €4.870 10+ €4.720 50+ €4.520 100+ €4.210 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 21.6V | 26.4V | IK Series | |||||
Each | 1+ €5.520 5+ €5.360 10+ €5.190 20+ €4.970 50+ €4.640 | Min: 1 / Mult: 1 | - | SIP | 1:1 | 250mW | 1 Output | 15V | 16.67mA | Unregulated | 1kV | 5V | - | Through Hole | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 40+ €8.240 | Min: 40 / Mult: 40 | ITE | SIP | 1:1 | 250mW | 1 Output | 12V | 20.83mA | Unregulated | 1kV | 48V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 43.2V | 52.8V | IK Series | |||||