0
0 Items€0.00
ex VAT
ex VAT

1.47ohm Wirewound Inductors:

12 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1265588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.297
50+
€0.256
250+
€0.225
500+
€0.215
1000+
€0.204
More Pricing...
Min: 5 / Mult: 5
680nH
1.47ohm
375MHz
400mA
-
1008 [2520 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
1265588RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.256
250+
€0.225
500+
€0.215
1000+
€0.204
2000+
€0.191
Min: 100 / Mult: 5
680nH
1.47ohm
375MHz
400mA
-
1008 [2520 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
3228003RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.159
250+
€0.131
500+
€0.127
1000+
€0.122
2000+
€0.0986
Min: 100 / Mult: 5
680nH
1.47ohm
375MHz
400mA
-
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3228003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.211
50+
€0.159
250+
€0.131
500+
€0.127
1000+
€0.122
More Pricing...
Min: 5 / Mult: 5
680nH
1.47ohm
375MHz
400mA
-
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
4078170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.196
100+
€0.146
500+
€0.117
2500+
€0.100
5000+
€0.0935
Min: 10 / Mult: 10
680nH
1.47ohm
375MHz
400mA
-
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078170RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.146
500+
€0.117
2500+
€0.100
5000+
€0.0935
Min: 100 / Mult: 10
680nH
1.47ohm
375MHz
400mA
-
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4538517RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0793
1000+
€0.0744
3000+
€0.0729
6000+
€0.0714
Min: 500 / Mult: 10
680nH
1.47ohm
375MHz
400mA
-
-
-
-
-
-
2.92mm
2.79mm
2.1mm
4538517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.114
100+
€0.0935
500+
€0.0793
1000+
€0.0744
3000+
€0.0729
More Pricing...
Min: 10 / Mult: 10
680nH
1.47ohm
375MHz
400mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
4078171RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.148
500+
€0.126
2500+
€0.118
5000+
€0.112
10000+
€0.102
Min: 100 / Mult: 10
680nH
1.47ohm
375MHz
400mA
-
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.174
100+
€0.148
500+
€0.126
2500+
€0.118
5000+
€0.112
More Pricing...
Min: 10 / Mult: 10
680nH
1.47ohm
375MHz
400mA
-
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
2286710RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.524
Min: 500 / Mult: 5
680nH
1.47ohm
375MHz
400mA
-
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.120
50+
€0.904
250+
€0.687
500+
€0.524
Min: 5 / Mult: 5
680nH
1.47ohm
375MHz
400mA
1008 [2520 Metric]
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account