0
0 Items€0.00
ex VAT
ex VAT

100nH Multilayer Inductors:

91 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3781137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0578
100+
€0.0467
500+
€0.0405
2500+
€0.0342
5000+
€0.0335
Min: 10 / Mult: 10
100nH
1.6ohm
600MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3263586RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0589
2500+
€0.047
5000+
€0.043
Min: 500 / Mult: 10
100nH
2.5ohm
900MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3263586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0814
100+
€0.0675
500+
€0.0589
2500+
€0.047
5000+
€0.043
Min: 10 / Mult: 10
100nH
2.5ohm
900MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3781137RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0405
2500+
€0.0342
5000+
€0.0335
Min: 500 / Mult: 10
100nH
1.6ohm
600MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3935526RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.129
500+
€0.113
1000+
€0.111
2000+
€0.108
Min: 100 / Mult: 10
100nH
0.9ohm
600MHz
300mA
-
0805 [2012 Metric]
WE-MK Series
± 5%
-
Shielded
Ceramic
2mm
1.25mm
0.85mm
3935526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.159
100+
€0.129
500+
€0.113
1000+
€0.111
2000+
€0.108
Min: 10 / Mult: 10
100nH
0.9ohm
600MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-MK Series
± 5%
-
Shielded
Ceramic
2mm
1.25mm
0.85mm
2215630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0543
100+
€0.0458
500+
€0.0449
1000+
€0.0439
2000+
€0.041
More Pricing...
Min: 10 / Mult: 10
100nH
0.14ohm
240MHz
850mA
-
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2215645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0594
100+
€0.0488
500+
€0.046
1000+
€0.0431
2000+
€0.0388
More Pricing...
Min: 10 / Mult: 10
100nH
0.07ohm
240MHz
1.15A
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
2859244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0632
100+
€0.0527
500+
€0.047
1000+
€0.0412
2000+
€0.0404
Min: 10 / Mult: 10
100nH
0.9ohm
600MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
600MHz
Unshielded
Ceramic
2mm
1.25mm
1mm
3471264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0632
100+
€0.0527
500+
€0.046
2500+
€0.0402
5000+
€0.0354
More Pricing...
Min: 10 / Mult: 10
100nH
1.25ohm
600MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.5mm
0.5mm
2215645RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.046
1000+
€0.0431
2000+
€0.0388
4000+
€0.0345
Min: 500 / Mult: 10
100nH
0.07ohm
240MHz
1.15A
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
3639537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.324
50+
€0.232
250+
€0.191
500+
€0.187
1500+
€0.183
More Pricing...
Min: 5 / Mult: 5
100nH
0.019ohm
200MHz
4A
0806 [2016 Metric]
0806 [2016 Metric]
LQM2MPZ_JH Series
± 20%
-
Shielded
Ferrite
2mm
1.6mm
1.1mm
2424730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.182
100+
€0.160
500+
€0.136
1000+
€0.123
2000+
€0.116
More Pricing...
Min: 10 / Mult: 10
100nH
1.2ohm
700MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
700MHz
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3639495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.135
100+
€0.111
500+
€0.0972
2500+
€0.0783
5000+
€0.0759
Min: 10 / Mult: 10
100nH
2.5ohm
900MHz
150mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
-
Unshielded
-
1mm
0.6mm
0.5mm
3812828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.597
100+
€0.466
500+
€0.459
1000+
€0.452
2000+
€0.444
More Pricing...
Min: 10 / Mult: 10
100nH
0.3ohm
255MHz
250mA
-
0805 [2012 Metric]
WE-MI Series
± 10%
-
Unshielded
-
2mm
1.25mm
0.9mm
2858936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0488
100+
€0.0402
500+
€0.0369
1000+
€0.0335
2000+
€0.0311
More Pricing...
Min: 10 / Mult: 10
100nH
1.7ohm
500MHz
300mA
-
0603 [1608 Metric]
CI160808 Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3471264RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.046
2500+
€0.0402
5000+
€0.0354
10000+
€0.0347
Min: 500 / Mult: 10
100nH
1.25ohm
600MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.5mm
0.5mm
3471219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.108
100+
€0.090
500+
€0.0809
2500+
€0.0718
5000+
€0.0632
More Pricing...
Min: 10 / Mult: 10
100nH
1.25ohm
600MHz
200mA
-
0402 [1005 Metric]
LQG15HH_02 Series
± 5%
-
Unshielded
Air
1mm
0.5mm
0.5mm
3490833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0996
100+
€0.0823
500+
€0.0742
2500+
€0.0661
5000+
€0.0575
More Pricing...
Min: 10 / Mult: 10
100nH
2.5ohm
900MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3639495RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.111
500+
€0.0972
2500+
€0.0783
5000+
€0.0759
Min: 100 / Mult: 10
100nH
2.5ohm
900MHz
150mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
-
Unshielded
-
1mm
0.6mm
0.5mm
3471219RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0809
2500+
€0.0718
5000+
€0.0632
10000+
€0.0584
Min: 500 / Mult: 10
100nH
1.25ohm
600MHz
200mA
-
0402 [1005 Metric]
LQG15HH_02 Series
± 5%
-
Unshielded
Air
1mm
0.5mm
0.5mm
3812827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.465
50+
€0.371
250+
€0.325
500+
€0.314
1500+
€0.304
More Pricing...
Min: 5 / Mult: 5
100nH
0.25ohm
270MHz
250mA
-
1206 [3216 Metric]
WE-MI Series
± 10%
-
Unshielded
-
3.2mm
1.6mm
1.1mm
2424730RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.160
500+
€0.136
1000+
€0.123
2000+
€0.116
4000+
€0.0967
Min: 100 / Mult: 1
100nH
1.2ohm
700MHz
300mA
-
0603 [1608 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2215630RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0449
1000+
€0.0439
2000+
€0.041
4000+
€0.0381
Min: 500 / Mult: 10
100nH
0.14ohm
240MHz
850mA
-
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2859244RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.047
1000+
€0.0412
2000+
€0.0404
Min: 500 / Mult: 10
100nH
0.9ohm
600MHz
300mA
-
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
1mm
1-25 of 91 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account