B82479A1 Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.180 10+ €0.971 25+ €0.914 50+ €0.856 100+ €0.799 | Min: 1 / Mult: 1 | 330µH | - | Unshielded | 20MHz | 1A | - | B82479A1 Series | 18.54mm x 15.24mm x 7.11mm | - | 0.56ohm | ± 20% | Ferrite | 15.24mm | 18.54mm | 7.11mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 250+ €0.783 | Min: 250 / Mult: 250 | 330µH | 1A | Unshielded | - | - | 1.9A | B82479A1 Series | - | 18.54mm x 15.24mm x 7.11mm | 0.56ohm | ± 20% | - | 18.54mm | 15.24mm | 7.11mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.799 | Min: 100 / Mult: 1 | 330µH | - | Unshielded | 20MHz | 1A | - | B82479A1 Series | - | - | 0.56ohm | ± 20% | Ferrite | 15.24mm | 18.54mm | 7.11mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 250+ €0.805 | Min: 250 / Mult: 250 | 470µH | 820mA | Unshielded | - | - | 1.4A | B82479A1 Series | - | 18.54mm x 15.24mm x 7.11mm | 0.85ohm | ± 20% | - | 18.54mm | 15.24mm | 7.11mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.450 10+ €1.230 25+ €1.110 50+ €0.992 100+ €0.873 | Min: 1 / Mult: 1 | 470µH | - | Unshielded | 20MHz | 820mA | - | B82479A1 Series | 18.54mm x 15.24mm x 7.11mm | - | 0.85ohm | ± 20% | Ferrite | 15.24mm | 18.54mm | 7.11mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.873 | Min: 100 / Mult: 1 | 470µH | - | Unshielded | 20MHz | 820mA | - | B82479A1 Series | - | - | 0.85ohm | ± 20% | Ferrite | 15.24mm | 18.54mm | 7.11mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.640 10+ €1.100 25+ €0.970 50+ €0.841 100+ €0.711 More Pricing... | Min: 1 / Mult: 1 | 33µH | - | Unshielded | - | - | 5.5A | B82479A1 Series | 18.54mm x 15.24mm x 7.11mm | - | 0.066ohm | ± 20% | - | 15.24mm | 18.54mm | 7.11mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 250+ €0.626 1250+ €0.613 2500+ €0.601 | Min: 500 / Mult: 1 | 33µH | - | Unshielded | - | - | 5.5A | B82479A1 Series | - | - | 0.066ohm | ± 20% | - | 15.24mm | 18.54mm | 7.11mm | |||||