0
0 Items€0.00
ex VAT
ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.372
50+
€0.200
250+
€0.152
500+
€0.133
1500+
€0.116
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
50ohm
12A
EMIFIL BLM31SN Series
1600µohm
± 12.5ohm
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3471168RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.200
250+
€0.152
500+
€0.133
1500+
€0.116
3000+
€0.0963
Min: 100 / Mult: 5
1206 [3216 Metric]
50ohm
12A
EMIFIL BLM31SN Series
1600µohm
± 12.5ohm
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3471169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.381
50+
€0.208
250+
€0.157
500+
€0.138
1500+
€0.126
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
50ohm
12A
EMIFIL BLM31SN Series
1600µohm
± 12.5ohm
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
3471167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.412
50+
€0.221
250+
€0.168
500+
€0.145
1500+
€0.130
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
50ohm
12A
EMIFIL BLM31SN Series
1600µohm
± 12.5ohm
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
3471167RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.221
250+
€0.168
500+
€0.145
1500+
€0.130
3000+
€0.111
Min: 100 / Mult: 5
1206 [3216 Metric]
50ohm
12A
EMIFIL BLM31SN Series
1600µohm
± 12.5ohm
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
3471169RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.208
250+
€0.157
500+
€0.138
1500+
€0.126
3000+
€0.103
Min: 100 / Mult: 5
1206 [3216 Metric]
50ohm
12A
EMIFIL BLM31SN Series
1600µohm
± 12.5ohm
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
4244766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.343
50+
€0.189
250+
€0.143
500+
€0.126
1500+
€0.110
More Pricing...
Min: 5 / Mult: 5
1008 [2520 Metric]
7ohm
12A
MPZ Series
1250µohm
± 3ohm
2.5mm
2mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
4244765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.313
50+
€0.173
250+
€0.131
500+
€0.116
1500+
€0.101
More Pricing...
Min: 5 / Mult: 5
1008 [2520 Metric]
7ohm
12A
MPZ Series
1250µohm
± 3ohm
2.5mm
2mm
0.85mm
SMD
-55°C
125°C
-
4244765RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.173
250+
€0.131
500+
€0.116
1500+
€0.101
3000+
€0.0847
Min: 100 / Mult: 5
1008 [2520 Metric]
7ohm
12A
MPZ Series
1250µohm
± 3ohm
2.5mm
2mm
0.85mm
SMD
-55°C
125°C
-
4244766RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.189
250+
€0.143
500+
€0.126
1500+
€0.110
3000+
€0.105
Min: 100 / Mult: 5
1008 [2520 Metric]
7ohm
12A
MPZ Series
1250µohm
± 3ohm
2.5mm
2mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account