Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6ES7718-1CC00-0AD0Copy
Order Code3559052
Product RangeSIMATIC Field PG M6 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7718-1CC00-0AD0Copy
Order Code3559052
Product RangeSIMATIC Field PG M6 Series
Technical Datasheet
Screen Size15.6"
Operating System SoftwareWindows 10 Enterprise
Processor TypeIntel Core i7-8850H
RAM Memory Size32GB
Hard Drive Capacity2TB
Weight4.5kg
Display Resolution1920 x 1080 Pixels
Onboard GraphicsIntel UHD Graphics 630
Product RangeSIMATIC Field PG M6 Series
Plug TypeEU
Product Overview
6ES7718-1CC00-0AD0 is a SIMATIC Field PG M6 advanced Intel Core i7-8850H laptop with 32GB RAM.
- 15.6" display full HD (1920 x 1080) WLAN 802.11ac, Bluetooth V5.0 DVD +/-RW UHD Graphics 630
- 2x 16GB DDR4, SDRAM SO-DIMM
- 2 TB SSD SATA (2.5"), Windows 10 Enterprise (1803)
- Power plug: Europe, keyboard
- WinCC Advanced Combo V15.1, safety advanced Combo V15.1
- 2 x multiuser engineering V15.1, visualization architect V15.1
- Energy suite V15.1 engineering
Technical Specifications
Screen Size
15.6"
Processor Type
Intel Core i7-8850H
Hard Drive Capacity
2TB
Display Resolution
1920 x 1080 Pixels
Product Range
SIMATIC Field PG M6 Series
Operating System Software
Windows 10 Enterprise
RAM Memory Size
32GB
Weight
4.5kg
Onboard Graphics
Intel UHD Graphics 630
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5
WEEE Code:0000