Print Page
Image is for illustrative purposes only. Please refer to product description.

821 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €75.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €2.020 (€2.4846) |
| 10+ | €1.440 (€1.7712) |
| 25+ | €1.310 (€1.6113) |
| 50+ | €1.190 (€1.4637) |
| 100+ | €1.070 (€1.3161) |
| 500+ | €1.020 (€1.2546) |
Price for:Each
Minimum: 1
Multiple: 1
€2.02 (€2.48 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCLB300RTP + SPC125Copy
Order Code1175500
Technical Datasheet
Lens Type-
Beam Type-
LED Lens ColourRed
Lens Diameter7.11mm
Lens ShapeDome
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CLB300RTP + SPC125 is a red transparent low profile Combined Lens/Mount made of polycarbonate (PC), with 180° beam angle and dome shape. This combined lens and mount provides increased apparent brightness, wider viewing angle and added protection. Snap-in lens/mount from front and whilst holding this in position insert the LED from the back. Suitable for use with standard 5mm T-1-3/4 LEDs.
- 1/4" Panel thickness
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Contents
Lens/mount, Spacer.
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Lens Type
-
LED Lens Colour
Red
Lens Shape
Dome
Product Range
-
Beam Type
-
Lens Diameter
7.11mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for CLB300RTP + SPC125
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000615
WEEE Code:0000