Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoICL8002GXUMA1Copy
Order Code
Re-Reel2762328RL
Cut Tape2762328
Also Known AsICL8002G, SP000923986
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | €1.670 | €1.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €1.670 (€2.0541) |
| 10+ | €1.200 (€1.476) |
| 50+ | €0.976 (€1.2005) |
| 100+ | €0.865 (€1.064) |
| 250+ | €0.825 (€1.0148) |
| 500+ | €0.791 (€0.9729) |
| 1000+ | €0.760 (€0.9348) |
| 2500+ | €0.735 (€0.904) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICL8002GXUMA1Copy
Order Code
Re-Reel2762328RL
Cut Tape2762328
Also Known AsICL8002G, SP000923986
Technical Datasheet
TopologyFlyback
LED Driver TypeIsolated
Input Voltage Min9.8V
Input Voltage Max26V
Output Voltage Max10V
Output Current Max-
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max130°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyFlyback
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Flyback
Input Voltage Min
9.8V
Output Voltage Max
10V
Switching Frequency Typ
-
IC Case / Package
SOIC
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
-
LED Driver Type
Isolated
Input Voltage Max
26V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
130°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Flyback
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability
WEEE Code:0000