Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoXPC564AKIT324SCopy
Order Code2115622
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMPC5xx
Core ArchitecturePower Architecture
Core Sub-ArchitecturePower Architecture
Silicon Core NumberMPC5xxx
Kit ContentsMother Board, Adapter Card, CD ROM, USB Cable, Interface Cable, Warranty Card
Product Range-
Product Overview
The XPC564AKIT324S is an evaluation system supporting the NXP MPC564xA microprocessors. The complete system consists of an XPC56xxMB motherboard and an XPC564AADPT mini module which plugs into the motherboard. Different mini modules are available for evaluating devices with different footprints in the MPC564xA family of microprocessors.
- Can be used as a stand alone board by providing external 5V power supply input
- ON/OFF power switch with LED indicator
- Reset button with filter and LED indicator
- XPC564AADPT324S has socket for MPC564xA in 324BGA footprint
Applications
Automotive
Contents
XPC56xxMB Motherboard, Adapter Cards:XPC564AADPT324S, XPC56xx Resources CD ROM, P&E USBvML–PPCNEXUS Hardware Interface Cable, USB A to B Cable, NXP Warranty Card.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MPC5xx
Core Sub-Architecture
Power Architecture
Kit Contents
Mother Board, Adapter Card, CD ROM, USB Cable, Interface Cable, Warranty Card
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
MPC5xxx
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:0000