Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L-DISCOVERYCopy
Order Code1829870
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L-DISCOVERYCopy
Order Code1829870
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits8bit
Silicon Family NameSTM8L1xx
Core ArchitectureSTM8
Core Sub-ArchitectureSTM8
Silicon Core NumberSTM8
Kit ContentsBoard, USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
STM8L-DISCOVERY is an STM8L ultralow-power Discovery kit. It helps users to discover the STM8L ultralow power features and to develop and share their applications. It is based on an STM8L152C6T6 and includes an ST-Link embedded debug tool interface, LCD (24 segments, 4 commons), LEDs and push buttons.
- STM8L152C6T6 microcontroller, 32KB flash, 2KB RAM, 1KB EEPROM in 48-pin LQFP
- Two red LEDs; LD1 for USB communication, LD2 for 3.3V power on
- Designed to be powered by USB or an external supply of 5V or 3.3V
- Can supply target application with 5V and 3V
- Two user LEDs, LD3 and LD4 (green and blue)
- Two push buttons (user and reset)
- IDD current measurement
- LCD 28-pin DIP (24 segments, 4 commons)
- Extension header for all QFP48 I/Os for quick connection to prototyping board for easy probing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM8L1xx
Core Sub-Architecture
STM8
Kit Contents
Board, USB Cable
SVHC
No SVHC (21-Jan-2025)
No. of Bits
8bit
Core Architecture
STM8
Silicon Core Number
STM8
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064637
WEEE Code:0314