Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €273.190 (€336.0237) |
Product Information
Product Overview
EVAL-ADMX2001EBZ is an LCR meter demo/evaluation board. It is an easy-to-use evaluation and development board that enables convenient access to the functionality of the ADMX2001 precision impedance analyser measurement module. Trigger and clock synchronization signals are available through SMA connectors that simplify the connection to standard test equipment.
- BNC connectors can interface to common LCR meter test probes and fixtures
- UART interface can be used with USB-to-UART cables to interface to host PC
- Arduino-style headers allow the user to develop embedded code with boards like the SDP-K1
- Power jack accepts various input voltages from ac/dc power adapters that can supply +5V to +12V
Contents
EVAL-ADMX2001EBZ board, UART to USB cable (TTL-232R-RPI), Universal power adapter with 12VDC output, LCR meter test clips.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
LCR Meter
EVAL-ADMX2001EBZ Board, UART to USB Cable (TTL-232R-RPI), Power Adapter, LCR Meter Test Clips
No SVHC (21-Jan-2025)
-
Impedance Analyzer Measurement
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate