Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €224.080 (€275.6184) |
Price for:Each
Minimum: 1
Multiple: 1
€224.08 (€275.62 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoKITPF7100FRDMPGMCopy
Order Code3586889
Technical Datasheet
Supported Families-
Kit ContentsAssembled & Tested KITPF7100FRDMPGM, Preprogrammed FRDM-KL25Z, 3ft USB-STD A to USB-B-mini Cable
Features5V Operating Input Voltage Range, USB-I2C Comm Via FRDM-KL25Z Interface, In-line Prog interface Conn
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
KITPF7100FRDMPGM is a programming board featuring a 48-pin QFN socket for PF7100 PMIC. The kit integrates all hardware needed to program the OTP registers in the PMIC. It integrates a communication bridge based on the FRDM-KL25Z freedom board to communicate with the NXPGUI software interface to program the OTP configuration.
- 5V operating input voltage range (from USB connector)
- Integrated boost converted to supply VDDOTP programming voltage
- USB to I2C communication via the FRDM-KL25Z interface
- In-line programming interface connector
Contents
Assembled and tested KITPF7100FRDMPGM, Preprogrammed FRDM-KL25Z, 3.0ft USB-STD A to USB-B-mini cable.
Technical Specifications
Supported Families
-
Features
5V Operating Input Voltage Range, USB-I2C Comm Via FRDM-KL25Z Interface, In-line Prog interface Conn
SVHC
No SVHC (27-Jun-2024)
Kit Contents
Assembled & Tested KITPF7100FRDMPGM, Preprogrammed FRDM-KL25Z, 3ft USB-STD A to USB-B-mini Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
WEEE Code:0303