Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEL CRYSTALS
Manufacturer Part NoC10M000000L002Copy
Order Code1448127
Product RangeAEL ZTT
Your Part Number
2,051 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €75.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €0.368 (€0.4526) |
| 10+ | €0.334 (€0.4108) |
| 25+ | €0.312 (€0.3838) |
| 50+ | €0.304 (€0.3739) |
| 100+ | €0.297 (€0.3653) |
| 500+ | €0.281 (€0.3456) |
Price for:Each
Minimum: 1
Multiple: 1
€0.37 (€0.45 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoC10M000000L002Copy
Order Code1448127
Product RangeAEL ZTT
Technical Datasheet
Product RangeAEL ZTT
Frequency10MHz
No. of Pins3 Pin
Resonant Frequency10MHz
Frequency Tolerance± 0.5%
Frequency Stability-
Resonant Impedance-
No. of Pins3Pins
Oscillator Mounting-
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The C10M000000L002 is a leaded Ceramic Resonator with built-in capacitor. It is suitable for use in microprocessor systems, data-communications and automotive electronics applications.
- Good stability
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
Product Range
AEL ZTT
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
-
Oscillator Mounting
-
Operating Temperature Max
70°C
Frequency
10MHz
Resonant Frequency
10MHz
Frequency Stability
-
No. of Pins
3Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
WEEE Code:0000