Product Information
Product Overview
The Si50x series CMEMS Programmable Oscillator combines standard CMOS + MEMS in a single, monolithic IC to provide high-quality and high-reliability oscillators. Each device is specified for guaranteed performance across voltage, process, temperature, shock, vibration and aging for 10-year aging. It is suitable for use in general purpose microcontrollers, industrial control, IP cameras, surveillance systems, metering, home and office automation, security systems, sleep clocking, 10/100 Ethernet/EtherCAT, SPI, SAS3.0/SATA3.0, PCIe ref clock, NVMe, HDD, SSD, hybrid storage, DDR3/3L, USB2.0, USB OTG/2.0, M2M and HDMI applications.
- Frequency oscillator from 32kHz to 100MHz
- Frequency stability of ±20/±30/±50 ppm including 10-year aging
- Highly configurable low power vs. low jitter, frequency, FSTAB, TR/TF, VDD, OE/FS functionality
- In-circuit programmable via C1D 1-pin interface
- Seamless VDD from 1.71 to 3.63V
- Low period jitter mode/low power mode
- Glitch less start and stop
Applications
Computers & Computer Peripherals, Communications & Networking, Automation & Process Control, Safety, Security, Sensing & Instrumentation, Industrial
Technical Specifications
25MHz
SMD, 5mm x 3.2mm
Si50x
85°C
20ppm
3.3V
-40°C
CMOS
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate