Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €396.390 (€487.5597) |
| 5+ | €388.630 (€478.0149) |
| 10+ | €380.600 (€468.138) |
| 25+ | €372.700 (€458.421) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€396.39 (€487.56 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 9271 060500 is a Twinaxial Cable with stranded tinned copper conductor and polyethylene insulation. This twinaxial cable comes with a blue PVC jacket, Beldfoil® aluminium foil-polyester tape shield (100% coverage) and stranded tinned copper drain wire.
- CPR: Eca
- 17lbs Maximum recommended pulling tension
- 0.188µH/ft Nominal inductance
- 66% Nominal velocity of propagation
- 31.8Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 12Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
Applications
Communications & Networking
Technical Specifications
Wire Gauge
25AWG
Impedance
124ohm
Reel Length (Metric)
152.4m
Conductor Area CSA
0.163mm²
Reel Length (Imperial)
500ft
External Diameter
6.1mm
Technical Docs (1)
Alternatives for 9271 006500.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.9
WEEE Code:0000