Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoPP001501Copy
Order Code2776626
Product RangeFlat Ribbon Cables
Your Part Number
812 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €75.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €12.650 (€15.5595) |
| 5+ | €12.210 (€15.0183) |
| 10+ | €10.420 (€12.8166) |
| 25+ | €8.350 (€10.2705) |
| 50+ | €8.180 (€10.0614) |
| 125+ | €8.020 (€9.8646) |
Price for:Each
Minimum: 1
Multiple: 1
€12.65 (€15.56 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP001501Copy
Order Code2776626
Product RangeFlat Ribbon Cables
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores34Core
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)10ft
Reel Length (Metric)3.05m
Jacket ColourWhite
Cable Width86.36mm
No. of Max Strands x Strand Size7 x 0.16mm
Pitch Spacing2.54mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product RangeFlat Ribbon Cables
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PP001501 from Pro Power is a 34 core, 3.05m flat ribbon cable. It is used for internal wiring of appliances and electronic equipment. This cable is approved by UL758, UL1581 and C22.2 standards. It has minimum tensile strength unaged of 1500PSI, minimum tensile strength aged of 75%, minimum elongation unaged of 100% and minimum elongation aged of 65%.
- Rated voltage is 300V, withstand voltage is 2500V/1minute
- Conductor resistance is 148.94ohm/Km at 20°C maximum
- Insulation resistance is 0.75Mohm/Km at 20°C minimum
- 26AWG conductor size, 7/0.16 ±0.005mm conductor construction
- Tinned copper conductor with 0.48mm diameter
- Insulation material is 105°C PVC, insulation colour is white
- Minimum insulation thickness is 0.18mm, average insulation thickness is 0.26mm
- 2.54 ±0.2mm insulation pitch, 1 ±0.1mm insulation diameter
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Control Panels, Industrial Equipment, Consumer Electronics, Portable Devices
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
10ft
Jacket Colour
White
No. of Max Strands x Strand Size
7 x 0.16mm
Voltage Rating
300V
Jacket Material
PVC
Product Range
Flat Ribbon Cables
No. of Cores
34Core
Conductor Area CSA
-
Reel Length (Metric)
3.05m
Cable Width
86.36mm
Pitch Spacing
2.54mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.323411
WEEE Code:0000