0
0 Items€0.00
ex VAT
ex VAT

Hook Up Wire :

5,832 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc VAT)
Quantity
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
2774314

RoHS

1 Metre
1+ €1.090(€1.3407)
10+ €1.050(€1.2915)
25+ €1.020(€1.2546)
50+ €0.943(€1.1599)
-
LSZH
Blue
-
-
7 x 0.53mm
-
-
1m
-
3.3ft
90°C
1.5mm²
750V
Copper
-
3.4mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2812719

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €63.240(€77.7852)
5+ €61.980(€76.2354)
10+ €60.710(€74.6733)
25+ €59.450(€73.1235)
-
PVC
Black
-
20AWG
19 x 32AWG
-
-
30.5m
-
100ft
105°C
0.62mm²
600V
Copper
-
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2919563

RoHS

1 Reel: (1000ft/305m)
Reel
1+ €19.580(€24.0834)
5+ €18.430(€22.6689)
-
PVC
Blue
-
28AWG
7 x 0.127mm
-
-
305m
-
1000ft
105°C
-
300V
Tinned Copper
-
1.2mm
UL 1569
-
2812804

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €76.100(€93.603)
5+ €74.580(€91.7334)
10+ €73.060(€89.8638)
25+ €71.530(€87.9819)
-
PTFE
Yellow
-
24AWG
19 x 36AWG
-
-
30.5m
-
100ft
200°C
0.242mm²
600V
Tinned Copper
-
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2919491

RoHS

1 Reel: (1000ft/305m)
Reel
1+ €26.330(€32.3859)
5+ €24.780(€30.4794)
-
PVC
Yellow
-
26AWG
7 x 0.16mm
-
-
305m
-
1000ft
80°C
-
300V
Tinned Copper
-
1.3mm
UL 1007
-
2812793

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €48.900(€60.147)
5+ €47.920(€58.9416)
10+ €46.940(€57.7362)
25+ €45.970(€56.5431)
-
PTFE
Purple
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
200°C
0.142mm²
600V
Copper
-
1.016mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2812716

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €57.530(€70.7619)
5+ €56.380(€69.3474)
10+ €55.230(€67.9329)
25+ €54.080(€66.5184)
-
PVC
Yellow
-
22AWG
19 x 34AWG
-
-
30.5m
-
100ft
105°C
0.385mm²
600V
Copper
-
1.27mm
MIL-DTL-16878/1 (Type B)
-
2919473

RoHS

1 Reel: (1000ft/305m)
Reel
1+ €72.250(€88.8675)
5+ €65.200(€80.196)
-
PVC
White
-
20AWG
21 x 0.18mm
-
-
305m
-
1000ft
80°C
-
300V
Tinned Copper
-
1.8mm
UL 1007
-
3247891

RoHS

1 Reel: (100ft/30m)
Reel
1+ €1,215.000(€1,494.450)
-
Silicone Rubber
Red
-
16AWG
26 x 30AWG
-
-
30m
-
100ft
-
1.32mm²
50kV
Tinned Copper
-
9.14mm
-
-
3236603

RoHS

1 Reel: (328ft/100m)
Reel
1+ €108.590(€133.5657)
5+ €104.240(€128.2152)
10+ €85.500(€105.165)
25+ €66.750(€82.1025)
-
Polymer, Zero Halogen
Black
-
21AWG
19 x 0.18mm
-
-
100m
-
328ft
125°C
0.5mm²
1.3kVAC
Tinned Copper
-
1.4mm
-
100G0111 Series
3248862

RoHS

1 Reel: (100ft/30m)
Reel
1+ €85.760(€105.4848)
-
PVC
Brown
-
18AWG
7 x 26AWG
-
-
30m
-
100ft
-
0.89mm²
1kV
Tinned Copper
-
2.03mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
2764870

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €115.860(€142.5078)
5+ €113.370(€139.4451)
10+ €110.710(€136.1733)
25+ €108.440(€133.3812)
-
PTFE
Black
-
18AWG
19 x 30AWG
-
-
30.5m
-
100ft
200°C
-
600V
Silver Plated Copper
-
1.73mm
UL VW-1
-
2886494

RoHS

25 Metre
1+ €114.190(€140.4537)
5+ €87.640(€107.7972)
10+ €79.370(€97.6251)
25+ €71.100(€87.453)
-
Silicone
Black
-
17AWG
259 x 0.07mm
-
-
25m
-
82ft
150°C
1mm²
600V
Tinned Copper
-
3mm
-
SiliVolt-E Series
2924811

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €20.230(€24.8829)
5+ €18.910(€23.2593)
10+ €18.530(€22.7919)
25+ €18.150(€22.3245)
-
PVC
White
-
22AWG
7 x 30AWG
-
-
30.5m
-
100ft
105°C
0.35mm²
600V
Tinned Copper
-
2.39mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
3247057

RoHS

1 Reel: (100ft/30m)
Reel
1+ €122.830(€151.0809)
-
PVC
Brown
-
10AWG
19 x 0.59mm
-
-
30m
-
100ft
-
5.26mm²
600V
Copper
-
4.623mm
-
-
3536181

RoHS

1 Reel: (1640ft/500m)
Reel
1+ €156.020(€191.9046)
5+ €143.290(€176.2467)
-
PVC
Red
-
18AWG
24 x 0.2mm
-
-
500m
-
1640ft
85°C
0.75mm²
1kV
Tinned Annealed Copper
-
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3291897

RoHS

Each
1+ €20.950(€25.7685)
5+ €19.720(€24.2556)
10+ €17.190(€21.1437)
25+ €15.230(€18.7329)
-
PVC
Black
-
23AWG
Solid
-
-
100m
-
328ft
70°C
0.28mm²
-
Tinned Copper
-
1.2mm
-
-
3291901

RoHS

Each
1+ €20.950(€25.7685)
5+ €19.720(€24.2556)
10+ €17.190(€21.1437)
25+ €15.230(€18.7329)
-
PVC
Orange
-
23AWG
Solid
-
-
100m
-
328ft
70°C
0.28mm²
-
Tinned Copper
-
1.2mm
-
-
3536195

RoHS

1 Reel: (328ft/100m)
Reel
1+ €39.650(€48.7695)
5+ €35.580(€43.7634)
-
PVC
Green, Yellow
-
-
24 x 0.2mm
-
-
100m
-
328ft
85°C
0.75mm²
1.5kV
Tinned Annealed Copper
-
2.35mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536150

RoHS

1 Reel: (1640ft/500m)
Reel
1+ €127.290(€156.5667)
5+ €114.870(€141.2901)
-
PVC
Green, Yellow
-
20AWG
16 x 0.2mm
-
-
500m
-
1640ft
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536216

RoHS

1 Reel: (328ft/100m)
Reel
1+ €86.390(€106.2597)
5+ €77.960(€95.8908)
-
PVC
Red
-
-
63 x 0.2mm
-
-
100m
-
328ft
85°C
2mm²
1.5kV
Tinned Annealed Copper
-
3.05mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536104

RoHS

1 Reel: (328ft/100m)
Reel
1+ €20.040(€24.6492)
5+ €19.350(€23.8005)
-
PVC
Black, Pink
-
23AWG
7 x 0.2mm
-
-
100m
-
328ft
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536155

RoHS

1 Reel: (328ft/100m)
Reel
1+ €33.690(€41.4387)
5+ €31.710(€39.0033)
-
PVC
Orange
-
20AWG
16 x 0.2mm
-
-
100m
-
328ft
85°C
0.5mm²
1.5kV
Tinned Copper
-
2.15mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536157

RoHS

1 Reel: (328ft/100m)
Reel
1+ €30.620(€37.6626)
5+ €28.820(€35.4486)
-
PVC
Green
-
20AWG
16 x 0.2mm
-
-
100m
-
328ft
85°C
0.5mm²
1.5kV
Tinned Copper
-
2.15mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536201

RoHS

1 Reel: (328ft/100m)
Reel
1+ €51.390(€63.2097)
5+ €46.710(€57.4533)
-
PVC
Green
-
17AWG
32 x 0.2mm
-
-
100m
-
328ft
85°C
1mm²
1.5kV
Tinned Annealed Copper
-
2.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
1726-1750 of 5832 items
of 234 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account