0
0 Items€0.00
ex VAT
ex VAT

Hook Up Wire :

5,832 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc VAT)
Quantity
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
1333168

RoHS

1 Reel: (328ft/100m)
Reel
1+ €103.460(€127.2558)
5+ €93.370(€114.8451)
-
-
-
-
-
7 x 0.67mm
-
-
100m
-
328ft
-
2.5mm²
450V
-
-
4.2mm
-
-
1764902

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €27.430(€33.7389)
5+ €26.880(€33.0624)
10+ €26.330(€32.3859)
25+ €25.780(€31.7094)
-
-
-
-
-
7 x 36AWG
-
-
30.5m
-
100ft
-
0.08mm²
-
-
-
-
-
-
2360118

RoHS

1 Reel: (328.08ft/100m)
Reel
1+ €650.840(€800.5332)
5+ €528.050(€649.5015)
10+ €517.490(€636.5127)
25+ €506.930(€623.5239)
-
PTFE
Red
-
16AWG
19 x 0.3mm
-
-
100m
-
328.08ft
260°C
1.34mm²
1kV
Silver Plated Copper
-
2.46mm
BS 3G 210 Type C
-
2290815

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €33.550(€41.2665)
5+ €32.880(€40.4424)
10+ €32.210(€39.6183)
25+ €31.540(€38.7942)
-
PVC
White
-
16AWG
26 x 30AWG
-
-
30.5m
-
100ft
105°C
1.326mm²
300V
Tinned Copper
-
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290945

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €77.010(€94.7223)
5+ €75.470(€92.8281)
10+ €73.930(€90.9339)
25+ €72.390(€89.0397)
-
PTFE
Black
-
24AWG
7 x 32AWG
-
-
30.5m
-
100ft
200°C
0.229mm²
250V
Silver Plated Copper
-
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2291037

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €31.640(€38.9172)
5+ €31.010(€38.1423)
10+ €30.370(€37.3551)
25+ €29.740(€36.5802)
-
PVC
Brown
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
105°C
0.142mm²
600V
Tinned Copper
-
0.99mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2290772

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €48.910(€60.1593)
5+ €47.930(€58.9539)
10+ €46.950(€57.7485)
25+ €45.980(€56.5554)
-
PTFE
Brown
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
200°C
0.142mm²
600V
Silver Plated Copper
-
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290798

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €60.300(€74.169)
5+ €59.090(€72.6807)
10+ €57.890(€71.2047)
25+ €56.680(€69.7164)
-
PVC
Brown
-
14AWG
41 x 30AWG
-
-
30.5m
-
100ft
105°C
2.08mm²
600V
Tinned Copper
-
3.51mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2290926

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €23.960(€29.4708)
5+ €23.480(€28.8804)
10+ €23.000(€28.290)
25+ €22.520(€27.6996)
-
Unjacketed
-
-
20AWG
Solid
-
-
30.5m
-
100ft
200°C
0.51mm²
-
Tinned Copper
-
0.813mm
-
-
2290814

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €46.420(€57.0966)
5+ €45.490(€55.9527)
10+ €44.560(€54.8088)
25+ €43.630(€53.6649)
-
PVC
Red
-
16AWG
Solid
-
-
30.5m
-
100ft
105°C
1.31mm²
300V
Tinned Copper
-
2.11mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290953

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €73.020(€89.8146)
5+ €71.560(€88.0188)
10+ €70.100(€86.223)
25+ €68.640(€84.4272)
-
PTFE
Yellow
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
200°C
0.14mm²
250V
Silver Plated Copper
-
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1743395

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €41.830(€51.4509)
5+ €40.990(€50.4177)
10+ €40.160(€49.3968)
25+ €39.320(€48.3636)
-
PVC
Red
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
105°C
0.142mm²
150V
Tinned Copper
-
1.02mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
1619630

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+ €522.870(€643.1301)
5+ €512.410(€630.2643)
10+ €501.960(€617.4108)
25+ €491.500(€604.545)
-
-
-
-
-
7 x 32AWG
-
-
304.8m
-
1000ft
-
0.229mm²
-
-
-
-
-
-
1302721

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €19.190(€23.6037)
5+ €18.810(€23.1363)
10+ €18.420(€22.6566)
25+ €18.040(€22.1892)
-
-
-
-
-
Solid
-
-
30.5m
-
100ft
-
0.128mm²
-
-
-
-
-
-
2360090

RoHS

1 Reel: (328.08ft/100m)
Reel
1+ €138.450(€170.2935)
5+ €106.250(€130.6875)
10+ €96.230(€118.3629)
25+ €86.210(€106.0383)
-
PTFE
Brown
-
28AWG
7 x 0.12mm
-
-
100m
-
328.08ft
260°C
0.08mm²
300V
Silver Plated Copper
-
0.71mm
-
-
2290875

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €23.020(€28.3146)
5+ €22.560(€27.7488)
10+ €22.100(€27.183)
25+ €21.640(€26.6172)
-
PVC
White
-
24AWG
Solid
-
-
30.5m
-
100ft
105°C
0.205mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290913

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €25.540(€31.4142)
5+ €25.030(€30.7869)
10+ €24.520(€30.1596)
25+ €24.010(€29.5323)
-
PVC
Green
-
28AWG
7 x 36AWG
-
-
30.5m
-
100ft
105°C
0.09mm²
300V
Tinned Copper
-
1.194mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1972293

RoHS

1 Reel: (328ft/100m)
Reel
1+ €103.370(€127.1451)
5+ €85.300(€104.919)
10+ €75.830(€93.2709)
25+ €66.360(€81.6228)
-
Polyester
White
-
22AWG
19 x 0.15mm
-
-
100m
-
328ft
120°C
0.38mm²
600V
Tinned Copper
-
1.13mm
-
99M0111 Series
3170354

RoHS

1 Reel: (32ft/10m)
Reel
1+ €251.550(€309.4065)
5+ €216.450(€266.2335)
10+ €175.610(€216.0003)
25+ €172.100(€211.683)
-
Silicone Rubber
Blue
-
8AWG
2556 x 0.07mm
-
-
10m
-
32ft
90°C
10mm²
1.5kV
Copper
-
9mm
-
SiliStrom Series
1184133

RoHS

1 Reel: (82ft/25m)
Reel
1+ €73.410(€90.2943)
5+ €59.520(€73.2096)
10+ €51.220(€63.0006)
25+ €50.200(€61.746)
-
PTFE
Red
-
24AWG
7 x 0.2mm
-
-
25m
-
82ft
190°C
0.22mm²
1kV
Silver Plated Copper
-
1.62mm
-
-
1285829

RoHS

1 Reel: (328ft/100m)
Reel
1+ €53.760(€66.1248)
5+ €52.680(€64.7964)
10+ €51.610(€63.4803)
25+ €50.530(€62.1519)
-
PVC
Yellow
-
-
32 x 0.2mm
-
-
100m
-
328ft
80°C
1mm²
300V
Copper
-
2.6mm
CE, HAR
H05V-K Series
2528119

RoHS

1 Metre
1+ €2.880(€3.5424)
10+ €2.790(€3.4317)
25+ €2.690(€3.3087)
50+ €2.500(€3.075)
-
PVC
Dark Blue
-
10AWG
84 x 0.3mm
-
-
-
-
-
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528197

RoHS

1 Metre
1+ €1.440(€1.7712)
10+ €1.400(€1.722)
25+ €1.350(€1.6605)
50+ €1.250(€1.5375)
-
PVC
White
-
14AWG
50 x 0.25mm
-
-
-
-
-
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2465015

RoHS

1 Reel: (328ft/100m)
Reel
1+ €60.160(€73.9968)
5+ €53.990(€66.4077)
-
PVC
Red
-
-
32 x 0.19mm
-
-
100m
-
328ft
70°C
1mm²
500V
Copper
-
2.5mm
-
-
2465011

RoHS

1 Reel: (328ft/100m)
Reel
1+ €80.390(€98.8797)
5+ €72.550(€89.2365)
-
PVC
Green, Yellow
-
-
30 x 0.24mm
-
-
100m
-
328ft
70°C
1.5mm²
750V
Tinned Copper
-
2.9mm
-
-
1126-1150 of 5832 items
of 234 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account