Print Page
Image is for illustrative purposes only. Please refer to product description.

69 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €75.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €9.060 (€11.1438) |
| 10+ | €8.700 (€10.701) |
| 25+ | €8.340 (€10.2582) |
| 50+ | €7.980 (€9.8154) |
| 100+ | €7.130 (€8.7699) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€9.06 (€11.14 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFMTC-SRGCopy
Order Code2081270
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min-
Cable Diameter Max3mm
Grommet MaterialRubber
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FMTC-SRG is a Strain Relief Grommet for miniature connectors. It can be trimmed to suit different wire diameters up to 3mm, suits either miniature in-line plug or socket connectors, suits fine wire, twisted and/or jacketed cables.
- Flexible Rubber
- Quick and easy to fit
- Supplied in packs 10
Applications
Industrial
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
3mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
Rubber
Panel Thickness Max
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
WEEE Code:0000