Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (inc VAT) |
---|---|
4+ | €283.0353 |
Price for:Each
Minimum: 4
Multiple: 4
€920.44 (€1,132.14 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
3H Oil FG is a food processing SAFE®RELEASE oil. This lubricating and release oil can be used in applications where direct food contact is likely. The light oil film can also be used as an anti-corrosion treatment on metal surfaces such as meat hooks and tables. Typical applications include bakery equipment, meat/poultry processing + packing equipment, bottle filling machinery, stainless steel pumps, rollers, general lubrication during equipment installation.
- 5Ltr fill size
- NSF 3H & H1 registered (N° 148343) for use in the food industry
- Light oil for excellent coverage and non-tainting and clear
- Ideal for use on mixing and processing equipment to prevent food adhering
- Light oil seals out moisture and helps prevent corrosion
- Clear, colourless liquid appearance
- 0.850 specific gravity at 20°C
- 17mm²/s kinematic viscosity at 40°C
- 180°C flash point (open cup)
- Temperature range from -5°C to +120°C
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and naked flame.
Technical Specifications
Lubricant Type
Oil
Volume
5l
Product Range
3H Oil FG
Dispensing Method
Can
Weight
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000