Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (inc VAT) |
---|---|
1+ | €3.8622 |
Price for:Each
Minimum: 1
Multiple: 1
€3.14 (€3.86 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
455705 is a ProfiPlus box 1/2/2L/2B label carrying bar and label for ProfiPlus storage bin. Useful extra equipment for stackable storage bin ProfiPlus Box for even better organisation.
- Suitable for storage bin ProfiPlus Box sizes 1, 2, 2L + 2B
- 20 labels and 20 protective film shields with matching net size (49 x 8mm) for manual lettering
- Complete with protective film: labels remain clean
- White, transparent colour and paper material
- Outside dimension is 85 x 10 x 125mm
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053
WEEE Code:0000