Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No26PCBFA6D
Order Code731754
Product Range26PC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No26PCBFA6D
Order Code731754
Product Range26PC Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeVoltage
Operating Pressure Min0psi
Pressure Measurement TypeDifferential
Operating Pressure Max5psi
Voltage Rating10V
Supply Voltage Min2.5V
Port StyleStraight
Supply Voltage Max16V
Sensor Case / PackageSIP
Supply Current-
No. of Pins4Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeDual Radial Barbless, Opposite Side
Sensor MountingThrough Hole
Output Interface-
Media TypeLiquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range26PC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 26PCBFA6D is a miniature Pressure Sensor provides reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1psi through 250psi sensing ranges.
- Media flow-through port
- True wet/wet differential sensing
- Operable after exposure to frozen conditions
- Choice of termination for gage sensors
- Calibrated null and span
- Temperature compensated
- Provides interchangeability
- Can be used to measure vacuum or positive pressure
Applications
Sensing & Instrumentation, Medical, Agriculture, Industrial
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0psi
Operating Pressure Max
5psi
Supply Voltage Min
2.5V
Supply Voltage Max
16V
Supply Current
-
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbless, Opposite Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
26PC Series
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Voltage
Pressure Measurement Type
Differential
Voltage Rating
10V
Port Style
Straight
Sensor Case / Package
SIP
No. of Pins
4Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Liquid
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005217
WEEE Code:9900