0
0 Items€0.00
ex VAT
ex VAT

Flat Cable Core Ferrites :

212 Products Found
Find a huge range of Flat Cable Core Ferrites at Farnell® Ireland. We stock a large selection of Flat Cable Core Ferrites, including new and most popular products from the world's top manufacturers including: Wurth Elektronik, Kemet, Laird, Ferroxcube & KGS Kitagawa
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3365779

RoHS

Date/Lot Code

Each
1+ €1.490(€1.8327)
10+ €0.910(€1.1193)
-
-
300MHz
ESD-FPL Series
3365801

RoHS

Date/Lot Code

Each
1+ €1.520(€1.8696)
10+ €0.961(€1.182)
80+ €0.793(€0.9754)
160+ €0.753(€0.9262)
560+ €0.712(€0.8758)
-
-
300MHz
ESD-FPL Series
2817976

RoHS

Each
1+ €1.450(€1.7835)
5+ €1.160(€1.4268)
10+ €1.060(€1.3038)
25+ €0.961(€1.182)
50+ €0.942(€1.1587)
40ohm
30kHz
300MHz
GFPC Series
4065741

RoHS

Date/Lot Code

Each
1+ €9.220(€11.3406)
3+ €8.990(€11.0577)
5+ €8.760(€10.7748)
10+ €8.380(€10.3074)
114ohm
-
-
WE-SFA Series
4065760

RoHS

Date/Lot Code

Each
1+ €15.720(€19.3356)
10+ €13.380(€16.4574)
192ohm
-
-
WE-STAR-FLAT Series
4065725

RoHS

Date/Lot Code

Each
1+ €2.630(€3.2349)
5+ €2.540(€3.1242)
10+ €2.440(€3.0012)
25+ €2.240(€2.7552)
50+ €2.060(€2.5338)
42ohm
1MHz
1GHz
WE-FLAT Series
2364664

RoHS

Date/Lot Code

Each
1+ €4.080(€5.0184)
10+ €2.790(€3.4317)
25+ €2.370(€2.9151)
50+ €2.310(€2.8413)
100+ €2.250(€2.7675)
More Pricing...
-
50MHz
500MHz
ZCAT Series
926530

RoHS

Date/Lot Code

Each
1+ €1.210(€1.4883)
10+ €0.995(€1.2239)
50+ €0.843(€1.0369)
100+ €0.792(€0.9742)
200+ €0.746(€0.9176)
More Pricing...
-
-
-
-
2292289

RoHS

Date/Lot Code

Each
1+ €0.929(€1.1427)
50+ €0.494(€0.6076)
100+ €0.436(€0.5363)
250+ €0.383(€0.4711)
500+ €0.363(€0.4465)
More Pricing...
170ohm
30kHz
1GHz
28R Series
1463351

RoHS

Each
1+ €5.160(€6.3468)
10+ €3.860(€4.7478)
100+ €3.280(€4.0344)
500+ €2.810(€3.4563)
1000+ €2.750(€3.3825)
More Pricing...
290ohm
25MHz
300MHz
-
1463420

RoHS

Date/Lot Code

Each
1+ €3.540(€4.3542)
10+ €2.800(€3.444)
100+ €2.500(€3.075)
500+ €2.190(€2.6937)
1000+ €2.040(€2.5092)
More Pricing...
169ohm
25MHz
300MHz
-
1635628

RoHS

Date/Lot Code

Each
1+ €10.260(€12.6198)
10+ €10.120(€12.4476)
20+ €9.920(€12.2016)
194ohm
-
-
WE-STAR-FLAT Series
926668

RoHS

Date/Lot Code

Each
1+ €3.190(€3.9237)
50+ €2.340(€2.8782)
100+ €2.210(€2.7183)
250+ €2.070(€2.5461)
500+ €1.910(€2.3493)
More Pricing...
-
-
-
-
2894690

RoHS

Date/Lot Code

Each
1+ €1.480(€1.8204)
5+ €1.430(€1.7589)
10+ €1.400(€1.722)
25+ €1.380(€1.6974)
50+ €1.350(€1.6605)
More Pricing...
166ohm
-
-
WE-FLAT Series
3365784

RoHS

Date/Lot Code

Each
10+ €0.350(€0.4305)
50+ €0.326(€0.401)
150+ €0.301(€0.3702)
600+ €0.271(€0.3333)
1050+ €0.263(€0.3235)
More Pricing...
-
-
300MHz
ESD-FPL Series
2292276

RoHS

Date/Lot Code

Each
1+ €0.938(€1.1537)
10+ €0.655(€0.8056)
50+ €0.500(€0.615)
100+ €0.441(€0.5424)
200+ €0.399(€0.4908)
More Pricing...
192ohm
30kHz
1GHz
28R Series
926474

RoHS

Date/Lot Code

Each
10+ €0.537(€0.6605)
100+ €0.456(€0.5609)
500+ €0.403(€0.4957)
2500+ €0.349(€0.4293)
4500+ €0.322(€0.3961)
More Pricing...
-
-
-
-
2292277

RoHS

Date/Lot Code

Each
1+ €0.705(€0.8672)
50+ €0.380(€0.4674)
100+ €0.336(€0.4133)
250+ €0.319(€0.3924)
500+ €0.301(€0.3702)
More Pricing...
110ohm
30kHz
1GHz
28R Series
2292284

RoHS

Date/Lot Code

Each
1+ €1.450(€1.7835)
10+ €1.010(€1.2423)
50+ €0.766(€0.9422)
100+ €0.673(€0.8278)
200+ €0.655(€0.8056)
More Pricing...
168ohm
30kHz
1GHz
28R Series
3056016

RoHS

Each
5+ €0.605(€0.7442)
50+ €0.519(€0.6384)
250+ €0.444(€0.5461)
500+ €0.419(€0.5154)
1000+ €0.392(€0.4822)
More Pricing...
-
-
-
-
2292291

RoHS

Date/Lot Code

Each
1+ €0.843(€1.0369)
50+ €0.446(€0.5486)
100+ €0.393(€0.4834)
250+ €0.337(€0.4145)
500+ €0.320(€0.3936)
More Pricing...
227ohm
30kHz
1GHz
28R Series
898582

RoHS

Each
1+ €3.140(€3.8622)
50+ €2.500(€3.075)
100+ €2.350(€2.8905)
250+ €2.210(€2.7183)
500+ €2.040(€2.5092)
More Pricing...
196ohm
-
-
-
926504

RoHS

Date/Lot Code

Each
5+ €0.676(€0.8315)
50+ €0.573(€0.7048)
250+ €0.538(€0.6617)
500+ €0.507(€0.6236)
1000+ €0.475(€0.5843)
More Pricing...
-
-
-
-
2292286

RoHS

Date/Lot Code

Each
1+ €0.602(€0.7405)
50+ €0.322(€0.3961)
100+ €0.286(€0.3518)
250+ €0.243(€0.2989)
1000+ €0.182(€0.2239)
More Pricing...
190ohm
30kHz
1GHz
28R Series
3056077

RoHS

Date/Lot Code

Each
1+ €1.090(€1.3407)
50+ €0.761(€0.936)
100+ €0.714(€0.8782)
250+ €0.673(€0.8278)
500+ €0.631(€0.7761)
More Pricing...
-
-
-
-
1-25 of 212 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account