ex VAT

Flat Cable Core Ferrites:

213 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1890710

RoHS

Date/Lot Code

Each
1+
€1.390
5+
€1.180
10+
€1.110
25+
€1.040
50+
€1.020
More Pricing...
Min: 1 / Mult: 1
52ohm
-
-
WE-FLAT Series
2292293

RoHS

Date/Lot Code

Each
1+
€1.490
10+
€1.040
50+
€0.769
100+
€0.743
200+
€0.687
More Pricing...
Min: 1 / Mult: 1
220ohm
30MHz
1GHz
28R Series
1890713

RoHS

Date/Lot Code

Each
1+
€3.380
5+
€3.350
10+
€3.320
20+
€3.270
40+
€3.230
More Pricing...
Min: 1 / Mult: 1
80ohm
-
-
WE-FLAT Series
1890705

RoHS

Each
1+
€3.530
5+
€3.270
10+
€2.950
20+
€2.610
40+
€2.410
More Pricing...
Min: 1 / Mult: 1
66ohm
-
-
WE-FLAT Series
1890711

RoHS

Each
1+
€1.820
5+
€1.700
10+
€1.600
25+
€1.570
50+
€1.540
More Pricing...
Min: 1 / Mult: 1
75ohm
-
-
WE-FLAT Series
2364606

RoHS

Date/Lot Code

Each
10+
€0.488
80+
€0.484
160+
€0.403
560+
€0.384
1040+
€0.360
More Pricing...
Min: 10 / Mult: 10
-
-
-
ESD-FPL Series
2292278

RoHS

Each
10+
€0.166
100+
€0.134
500+
€0.118
1000+
€0.116
2280+
€0.114
More Pricing...
Min: 10 / Mult: 10
104ohm
30MHz
1GHz
28R Series
2292274

RoHS

Date/Lot Code

Each
5+
€0.352
50+
€0.226
250+
€0.171
500+
€0.150
1000+
€0.132
More Pricing...
Min: 5 / Mult: 5
80ohm
30MHz
1GHz
28R Series
2894689

RoHS

Date/Lot Code

Each
1+
€2.660
5+
€2.570
10+
€2.470
20+
€2.320
40+
€2.180
More Pricing...
Min: 1 / Mult: 1
67ohm
-
-
WE-FLAT Series
2894688

RoHS

Date/Lot Code

Each
1+
€2.190
5+
€2.110
10+
€2.030
20+
€1.960
40+
€1.900
More Pricing...
Min: 1 / Mult: 1
60ohm
-
-
WE-FLAT Series
3288243

RoHS

Date/Lot Code

Each
1+
€3.170
10+
€2.190
50+
€1.650
100+
€1.440
200+
€1.380
More Pricing...
Min: 1 / Mult: 1
-
50MHz
500MHz
ZCAT Series
2292285

RoHS

Date/Lot Code

Each
1+
€0.696
50+
€0.373
100+
€0.330
250+
€0.278
500+
€0.244
More Pricing...
Min: 1 / Mult: 1
140ohm
30MHz
1GHz
28R Series
1635629

RoHS

Date/Lot Code

Each
1+
€12.470
10+
€12.360
20+
€12.250
Min: 1 / Mult: 1
180ohm
-
-
WE-STAR-FLAT Series
2292273

RoHS

Date/Lot Code

Each
1+
€1.090
10+
€0.768
50+
€0.586
100+
€0.517
200+
€0.458
More Pricing...
Min: 1 / Mult: 1
187ohm
30MHz
1GHz
28R Series
2364602

RoHS

Each
1+
€1.770
10+
€1.120
50+
€1.060
360+
€0.829
720+
€0.800
More Pricing...
Min: 1 / Mult: 1
-
-
-
ESD-FPL Series
1890707

RoHS

Date/Lot Code

Each
1+
€3.560
5+
€3.180
10+
€2.870
20+
€2.540
40+
€2.340
More Pricing...
Min: 1 / Mult: 1
66ohm
-
-
WE-FLAT Series
1890706

RoHS

Date/Lot Code

Each
1+
€2.570
5+
€2.400
10+
€2.260
20+
€2.200
40+
€2.140
More Pricing...
Min: 1 / Mult: 1
63ohm
-
-
WE-FLAT Series
898594

RoHS

Each
1+
€3.330
10+
€2.820
50+
€2.650
100+
€2.500
200+
€2.340
More Pricing...
Min: 1 / Mult: 1
215ohm
-
-
-
2292290

RoHS

Date/Lot Code

Each
1+
€2.320
10+
€1.610
25+
€1.370
50+
€1.200
100+
€1.090
More Pricing...
Min: 1 / Mult: 1
170ohm
30MHz
1GHz
28R Series
3237532

RoHS

Date/Lot Code

Each
1+
€2.820
5+
€2.520
10+
€2.280
20+
€2.020
40+
€1.940
More Pricing...
Min: 1 / Mult: 1
55ohm
-
-
WE-FLAT Series
3812700

RoHS

Date/Lot Code

Each
1+
€2.180
5+
€2.110
10+
€1.910
25+
€1.690
50+
€1.560
More Pricing...
Min: 1 / Mult: 1
65ohm
-
-
WE-FLAT Series
926620

RoHS

Date/Lot Code

Each
1+
€2.410
50+
€1.770
100+
€1.670
250+
€1.560
500+
€1.450
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2292292

RoHS

Date/Lot Code

Each
1+
€0.429
50+
€0.213
100+
€0.178
250+
€0.165
500+
€0.156
More Pricing...
Min: 1 / Mult: 1
107ohm
30MHz
1GHz
28R Series
2292288

RoHS

Date/Lot Code

Each
1+
€1.580
10+
€1.100
50+
€0.958
100+
€0.936
200+
€0.924
More Pricing...
Min: 1 / Mult: 1
220ohm
30MHz
1GHz
28R Series
2292275

RoHS

Each
1+
€2.900
5+
€2.530
10+
€2.150
25+
€1.690
50+
€1.600
More Pricing...
Min: 1 / Mult: 1
230ohm
30MHz
1GHz
28R Series
26-50 of 213 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account