Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoACI4420ML
Order Code2522642
Product RangeACi4400
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM59CFM
Noise Rating25dBA
Power Rating1.4W
Rated Speed1850rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54
Air Flow - m3/min1.67m³/min
Product RangeACi4400
SVHCNo SVHC (25-Jun-2020)
Alternatives for ACI4420ML
6 Products Found
Product Overview
The ACI4420ML is a 230VAC Axial Compact Fan with ball bearing and terminal power connection. Fibreglass-reinforced plastic (PBTP) housing, fibreglass-reinforced plastic (PA) impeller. Clockwise direction of rotation looking at rotor, exhaust over struts direction of air flow with via 2 flat plugs 2.8 x 0.5mm, completely integrated converter and fan electronics.
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
25dBA
Rated Speed
1850rpm
Current Rating
-
Air Flow - m3/min
1.67m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
59CFM
Power Rating
1.4W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
ACi4400
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2463
WEEE Code:0000