Product Information
Product Overview
WT11 is a next-generation, class 1, Bluetooth 2.0 + EDR module. It introduces three times faster data rates compared to the existing Bluetooth 1.2 modules even with a lower power consumption. WT11 is a highly integrated and sophisticated Bluetooth module, containing all the necessary elements from Bluetooth radio antenna to a fully implemented protocol stack. Therefore WT11 provides an ideal solution for developers who want to integrate Bluetooth wireless technology into their designs with limited knowledge of Bluetooth and RF technologies. WT11 module combined with Bluegiga's complete development, testing and verification services and excellent developer support; OEMs and designers ensure that their products reach the market rapidly and cost-efficiently in relation to time and resources. Bluegiga has extensive in-house knowledge of both software and hardware, offering customers a single point of contact to all Bluetooth related issues.
- Bluetooth Class 1
- Enhanced Data Rates with data throughput up to 2-3Mbps
- Support for Adaptive Frequency Hopping (AFH) and 802.11 co-existence
- USB version 2.0
- UART with bypass mode
- 8Mbits of flash memory
- Supported profiles: SPP, HFP, OBEX OPP, DUN, HCI, HID
- Industrial temperature range from -40°C to +85°C
- Simple iWRAP™ firmware for controlling Bluetooth wireless technology
- Fully qualified end product with Bluetooth 2.0 + EDR, CE, FCC and IC
Applications
Portable Devices, Industrial, Consumer Electronics, Wireless, Communications & Networking, Medical, Audio, Automotive
Technical Specifications
Bluetooth 2.1 + EDR
-82 dB
-40°C to +85°C
Class 1
3.2V to 3.4V
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate