Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462A2223K000
Order Code1644461
Product RangeB82462A2 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €0.830 (€1.0209) |
| 10+ | €0.780 (€0.9594) |
| 50+ | €0.730 (€0.8979) |
| 250+ | €0.700 (€0.861) |
| 2500+ | €0.660 (€0.8118) |
Price for:Each
Minimum: 1
Multiple: 1
€0.83 (€1.02 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462A2223K000
Order Code1644461
Product RangeB82462A2 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)730mA
Inductor ConstructionUnshielded
Saturation Current (Isat)970mA
Product RangeB82462A2 Series
Inductor Case / Package-
DC Resistance Max0.35ohm
Inductance Tolerance± 10%
Product Length6mm
Product Width6mm
Product Height2.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
B82462A2 Series
DC Resistance Max
0.35ohm
Product Length
6mm
Product Height
2.5mm
RMS Current (Irms)
730mA
Saturation Current (Isat)
970mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B82462A2223K000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:0000