ex VAT

730mA SMD Power Inductors:

35 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3212521RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.484
Min: 500 / Mult: 1
680µH
730mA
Shielded
430mA
SLF Series
-
-
0.912ohm
± 20%
12.5mm
12.5mm
5.5mm
3212521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.655
10+
€0.550
50+
€0.484
Min: 1 / Mult: 1
680µH
730mA
Shielded
430mA
SLF Series
-
-
0.912ohm
± 20%
12.5mm
12.5mm
5.5mm
2082509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.300
10+
€1.270
50+
€1.060
200+
€0.976
400+
€0.905
More Pricing...
Min: 1 / Mult: 1
33µH
730mA
Shielded
500mA
WE-TPC Series
-
-
0.42ohm
± 30%
4.8mm
4.8mm
1.8mm
2431486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.982
50+
€0.786
250+
€0.724
500+
€0.671
1000+
€0.625
More Pricing...
Min: 5 / Mult: 5
15µH
730mA
Semishielded
800mA
WE-LQS Series
3mm x 3mm x 1.5mm
-
0.3ohm
± 20%
3mm
3mm
1.5mm
1635872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.420
10+
€1.390
50+
€1.120
100+
€1.040
200+
€0.967
More Pricing...
Min: 1 / Mult: 1
47µH
730mA
Shielded
620mA
WE-TPC Series
-
-
0.28ohm
± 30%
6.8mm
6.8mm
2.3mm
2431486RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.786
250+
€0.724
500+
€0.671
1000+
€0.625
2000+
€0.561
Min: 100 / Mult: 5
15µH
730mA
Semishielded
800mA
WE-LQS Series
-
-
0.3ohm
± 20%
3mm
3mm
1.5mm
1635872RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.040
200+
€0.967
500+
€0.894
Min: 100 / Mult: 1
47µH
730mA
Shielded
620mA
WE-TPC Series
-
-
0.28ohm
± 30%
6.8mm
6.8mm
2.3mm
2082509RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.060
200+
€0.976
400+
€0.905
800+
€0.701
Min: 100 / Mult: 1
33µH
730mA
Shielded
500mA
WE-TPC Series
-
-
0.42ohm
± 30%
4.8mm
4.8mm
1.8mm
3651814RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.245
250+
€0.192
500+
€0.170
1000+
€0.147
2000+
€0.140
Min: 100 / Mult: 5
33µH
730mA
Shielded
410mA
VLS-CX-H Series
3mm x 3mm x 1.5mm
-
0.888ohm
± 20%
3mm
3mm
1.5mm
3651814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.326
50+
€0.245
250+
€0.192
500+
€0.170
1000+
€0.147
More Pricing...
Min: 5 / Mult: 5
33µH
730mA
Shielded
410mA
VLS-CX-H Series
3mm x 3mm x 1.5mm
-
0.888ohm
± 20%
3mm
3mm
1.5mm
4125707RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€0.287
50+
€0.209
100+
€0.207
250+
€0.205
500+
€0.202
More Pricing...
Min: 1 / Mult: 1
68µH
730mA
Shielded
720mA
VLS-CX-H Series
-
-
1.36ohm
± 20%
4mm
4mm
2mm
4125707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.287
50+
€0.209
100+
€0.207
250+
€0.205
500+
€0.202
More Pricing...
Min: 1 / Mult: 1
68µH
730mA
Shielded
720mA
VLS-CX-H Series
-
-
1.36ohm
± 20%
4mm
4mm
2mm
1800411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.780
10+
€0.716
50+
€0.664
100+
€0.611
200+
€0.564
More Pricing...
Min: 1 / Mult: 1
15µH
730mA
Unshielded
1.24A
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
-
0.5ohm
± 20%
4.5mm
3.2mm
2.6mm
3639519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.320
100+
€0.280
500+
€0.232
1000+
€0.208
2000+
€0.192
More Pricing...
Min: 10 / Mult: 10
3.3µH
730mA
Semishielded
750mA
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
1008 [2520 Metric]
0.54ohm
± 20%
2.5mm
2mm
0.55mm
2288455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.600
10+
€3.450
50+
€2.490
100+
€2.160
200+
€1.890
More Pricing...
Min: 1 / Mult: 1
820µH
730mA
Shielded
692mA
MSS1260T Series
-
-
1.152ohm
± 10%
12.3mm
12.3mm
6mm
1800411RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.611
200+
€0.564
500+
€0.516
Min: 100 / Mult: 1
15µH
730mA
Unshielded
1.24A
WE-LQ Series
-
-
0.5ohm
± 20%
4.5mm
3.2mm
2.6mm
2336050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.960
50+
€1.420
100+
€1.380
250+
€1.340
500+
€1.260
More Pricing...
Min: 1 / Mult: 1
120µH
730mA
Shielded
800mA
WE-PD2SR Series
7.8mm x 7mm x 5mm
-
0.643ohm
± 20%
7.8mm
7mm
5mm
2288455RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.160
200+
€1.890
500+
€1.520
Min: 100 / Mult: 1
820µH
730mA
Shielded
692mA
MSS1260T Series
-
-
1.152ohm
± 10%
12.3mm
12.3mm
6mm
2336050RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.380
250+
€1.340
500+
€1.260
1000+
€1.160
Min: 100 / Mult: 1
120µH
730mA
Shielded
800mA
WE-PD2SR Series
-
-
0.643ohm
± 20%
7.8mm
7mm
5mm
1644461

RoHS

Each
1+
€0.830
10+
€0.780
50+
€0.730
250+
€0.700
2500+
€0.660
Min: 1 / Mult: 1
22µH
730mA
Unshielded
970mA
B82462A2 Series
-
-
0.35ohm
± 10%
6mm
6mm
2.5mm
2408197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.850
50+
€1.480
100+
€1.260
250+
€1.090
500+
€0.953
More Pricing...
Min: 1 / Mult: 1
15µH
730mA
Shielded
840mA
LPS5015 Series
-
-
0.36ohm
± 20%
4.8mm
4.8mm
1.4mm
2408169RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.350
250+
€1.170
500+
€1.020
1000+
€0.821
Min: 100 / Mult: 1
10µH
730mA
Shielded
720mA
LPS5010 Series
-
-
0.35ohm
± 20%
4.8mm
4.8mm
0.9mm
2408169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.140
50+
€1.600
100+
€1.350
250+
€1.170
500+
€1.020
More Pricing...
Min: 1 / Mult: 1
10µH
730mA
Shielded
720mA
LPS5010 Series
-
-
0.35ohm
± 20%
4.8mm
4.8mm
0.9mm
3551656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.890
50+
€1.360
100+
€1.320
250+
€1.280
500+
€1.210
More Pricing...
Min: 1 / Mult: 1
120µH
730mA
Shielded
800mA
WE-PD2SA Series
-
-
0.643ohm
± 25%
7.8mm
7mm
5mm
3639519RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.280
500+
€0.232
1000+
€0.208
2000+
€0.192
4000+
€0.179
Min: 100 / Mult: 10
3.3µH
730mA
Semishielded
750mA
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
1008 [2520 Metric]
0.54ohm
± 20%
2.5mm
2mm
0.55mm
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account