Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoBLC120J901B4A
Order Code2333433
Product RangeBLC Series
Technical Datasheet
46 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (inc VAT) |
---|---|
1+ | €14.1573 |
5+ | €11.4636 |
10+ | €10.2459 |
20+ | €8.9175 |
40+ | €8.3025 |
Price for:Each
Minimum: 1
Multiple: 1
€11.51 (€14.16 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoBLC120J901B4A
Order Code2333433
Product RangeBLC Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance12µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)900V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating15.8V/µs
Peak Current190A
RMS Current (Irms)21A
ESR0.0052ohm
Product Diameter-
Product Length41.5mm
Product Width20mm
Product Height40mm
Ripple Current-
Output (kvar)-
Height40mm
Product RangeBLC Series
Operating Temperature Min-45°C
Operating Temperature Max85°C
Qualification-
Product Overview
The BLC series PCB mount Power Film Capacitor uses the most advanced metallised film technology for long life and high reliability in DC link applications. This series combines high capacitance and very high ripple current capability needed for today's inverter designs for medium power wind, solar, fuel cells and UPS systems.
- High capacitance
- High ripple current
- Self-healing
- UL94V-0 plastic case
- UL94V-0 dry resin
- Tin-plated copper terminal
Applications
Power Management, Alternative Energy
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
12µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
190A
ESR
0.0052ohm
Product Length
41.5mm
Product Height
40mm
Output (kvar)
-
Product Range
BLC Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
900V
Capacitor Terminals
PC Pin
dv/dt Rating
15.8V/µs
RMS Current (Irms)
21A
Product Diameter
-
Product Width
20mm
Ripple Current
-
Height
40mm
Operating Temperature Min
-45°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034473
WEEE Code:0000