ex VAT

Power Film Capacitors:

245 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3584348

RoHS

Date/Lot Code

Each
1+
€5.0799
10+
€3.6777
50+
€3.1242
108+
€2.9274
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
136A
9.36A
0.0094ohm
41.5mm
24mm
15mm
-
15mm
R75 Series
-55°C
105°C
AEC-Q200
3296218

RoHS

Each
1+
€5.5842
10+
€4.7109
25+
€4.3542
50+
€4.0344
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
AC Filter
Through Hole
230V
450V
-
PC Pin
37.5mm
20V/µs
-
-
-
41.5mm
24mm
45.5mm
-
45.5mm
MKPF Series
-55°C
105°C
AEC-Q200
3296219

RoHS

Each
1+
€7.1094
10+
€5.9901
25+
€5.535
50+
€4.7355
100+
€4.5141
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
AC Filter
Through Hole
275V
600V
-
PC Pin
37.5mm
30V/µs
-
-
-
41.5mm
24mm
45.5mm
-
45.5mm
MKPF Series
-55°C
105°C
AEC-Q200
3519919

RoHS

Each
1+
€15.6948
10+
€12.1032
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
990A
21.69A
0.0027ohm
41.5mm
24mm
45mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3597471

RoHS

Each
1+
€4.0959
10+
€2.9274
88+
€2.2017
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
6.5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
228A
8.5A
0.0125ohm
41.5mm
24mm
19mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3519980

RoHS

Each
1+
€11.931
10+
€9.0774
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
70V/µs
1.05kA
19.8A
0.0032ohm
41.5mm
30mm
45mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3584352

RoHS

Each
1+
€5.8179
10+
€4.2681
50+
€3.6531
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
215A
10.02A
0.0082ohm
41.5mm
24mm
15mm
-
15mm
R75 Series
-55°C
105°C
AEC-Q200
3530114

RoHS

Each
1+
€4.0836
10+
€3.2472
50+
€2.9643
132+
€2.8536
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
2.6µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
-
19V/µs
51A
5.8A
0.0237ohm
41.5mm
24mm
15mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
3254658

RoHS

Date/Lot Code

Each
1+
€12.1647
10+
€9.3849
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
984A
14.1A
0.006ohm
41.5mm
24mm
44mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3584335

RoHS

Each
1+
€3.1611
10+
€2.6076
50+
€2.2017
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
273A
11.95A
0.0061ohm
41.5mm
24mm
19mm
-
19mm
R75 Series
-55°C
105°C
AEC-Q200
4177931

RoHS

Date/Lot Code

Each
1+
€9.6678
5+
€7.8351
10+
€7.134
20+
€6.4329
40+
€5.5965
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
-
-
EZPV Series
-40°C
105°C
-
2333438

RoHS

Each
1+
€10.0983
3+
€9.3726
5+
€8.5116
10+
€7.626
20+
€7.1955
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
13V/µs
260A
25A
0.0039ohm
41.5mm
28mm
37mm
-
37mm
BLC Series
-45°C
85°C
-
2333433

RoHS

Each
1+
€14.1573
5+
€11.4636
10+
€10.2459
20+
€8.9175
40+
€8.3025
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15.8V/µs
190A
21A
0.0052ohm
41.5mm
20mm
40mm
-
40mm
BLC Series
-45°C
85°C
-
3642702

RoHS

Each
1+
€5.9286
10+
€4.9938
25+
€4.6125
50+
€3.936
100+
€3.7515
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
110V/µs
363A
11.8A
0.0094ohm
41.5mm
17mm
34.5mm
-
-
EZPQ Series
-40°C
105°C
-
1716039

RoHS

Date/Lot Code

Each
1+
€15.0798
10+
€12.0909
52+
€10.6518
104+
€10.2336
520+
€9.6678
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
630V
1.6kV
-
Solder Lug
10.5mm
-
-
-
-
41.5mm
20mm
-
-
-
C4BS Series
-40°C
85°C
-
2936289

RoHS

Date/Lot Code

Each
1+
€14.391
10+
€11.0946
52+
€9.7416
104+
€9.3357
520+
€8.6469
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
138A
10A
0.0233ohm
41.5mm
20mm
40mm
-
40mm
C4BS Series
-40°C
85°C
-
3254624

RoHS

Each
1+
€8.0073
10+
€5.8425
50+
€5.6211
108+
€5.3136
540+
€4.3542
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
450V/µs
450A
12.6A
0.006ohm
41.5mm
24mm
28.5mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254657

RoHS

Date/Lot Code

Each
1+
€19.6185
10+
€16.6419
60+
€13.6038
120+
€13.0995
300+
€12.9519
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
1.44kA
15.3A
0.0053ohm
41.5mm
30mm
45mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3442313

RoHS

Each
1+
€8.0811
10+
€7.011
25+
€6.9987
50+
€6.0885
100+
€5.5473
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
High Frequency
Through Hole
160V
250V
-
PC Pin
37.5mm
50V/µs
-
-
-
41.5mm
19mm
32mm
-
-
MKP4 Series
-55°C
100°C
AEC-Q200
1890288

RoHS

Each
1+
€7.1094
10+
€6.7773
25+
€6.3345
50+
€5.8917
100+
€5.5104
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
High Frequency
Through Hole
280V
630V
-
PC Pin
37.5mm
120V/µs
-
-
-
41.5mm
20mm
39.5mm
-
39.5mm
MKP4 Series
-55°C
100°C
AEC-Q200
3372941

RoHS

Date/Lot Code

Each
1+
€13.8375
5+
€11.193
10+
€10.0122
25+
€8.7084
50+
€8.1057
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
0.0065ohm
41.5mm
27.5mm
42mm
-
-
EZPV Series
-40°C
105°C
-
3520015

RoHS

Each
1+
€12.2262
10+
€9.5694
72+
€8.4378
144+
€7.749
504+
€7.3554
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
90V/µs
504A
16.5A
0.0043ohm
41.5mm
24mm
44mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
2529128

RoHS

Date/Lot Code

Each
1+
€7.6506
10+
€5.6457
72+
€4.4649
144+
€4.3173
504+
€4.1574
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
700A
15.59A
0.0048ohm
41.5mm
24mm
44mm
-
44mm
R75 Series
-55°C
105°C
AEC-Q200
2835699

RoHS

Date/Lot Code

Each
1+
€6.8019
10+
€4.5141
50+
€4.0221
126+
€3.690
504+
€3.3825
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
423A
14.49A
0.0051ohm
41.5mm
20mm
40mm
-
40mm
R75 Series
-55°C
105°C
-
2936272

RoHS

Date/Lot Code

Each
1+
€16.8756
10+
€12.8289
52+
€10.9224
104+
€10.2705
520+
€9.0897
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
827V/µs
389A
16A
0.0076ohm
41.5mm
20mm
40mm
-
40mm
C4BS Series
-40°C
85°C
-
1-25 of 245 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account