ex VAT

Power Film Capacitors:

6 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2333433

RoHS

Each
1+
€11.510
5+
€9.320
10+
€8.330
20+
€7.250
40+
€6.750
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15.8V/µs
190A
21A
0.0052ohm
41.5mm
20mm
40mm
40mm
BLC Series
-45°C
85°C
-
4143622

RoHS

Date/Lot Code

Each
1+
€4.420
5+
€3.820
10+
€3.220
20+
€2.980
40+
€2.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
190A
4.5A
0.023ohm
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
2846436

RoHS

Date/Lot Code

Each
1+
€3.210
10+
€2.910
58+
€2.460
116+
€2.410
522+
€2.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
16V/µs
190A
14.4A
0.0063ohm
42mm
20mm
40mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
2846443

RoHS

Date/Lot Code

Each
1+
€5.400
10+
€3.950
64+
€3.300
128+
€3.130
512+
€2.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
190A
12.6A
0.0053ohm
31.5mm
22mm
37mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
2709777

RoHS

Date/Lot Code

Each
1+
€9.550
10+
€7.040
64+
€5.920
128+
€5.560
512+
€4.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
27.5mm
13V/µs
190A
10.5A
0.0053ohm
31.5mm
22mm
37mm
37mm
C4AE Series
-40°C
85°C
-
4305285

RoHS

Date/Lot Code

Each
1764+
€2.510
Min: 1764 / Mult: 1764
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
300V
-
-
-
37.5mm
19V/µs
190A
13A
0.0055ohm
42.5mm
24mm
44mm
-
FLC Series
-40°C
85°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account