Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5010-564MRC
Order Code2408183
Product RangeLPS5010 Series
Also Known AsLPS5010-564MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €4.140 (€5.0922) |
50+ | €1.600 (€1.968) |
100+ | €1.350 (€1.6605) |
250+ | €1.170 (€1.4391) |
500+ | €1.020 (€1.2546) |
1000+ | €0.821 (€1.0098) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.14 (€5.09 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5010-564MRC
Order Code2408183
Product RangeLPS5010 Series
Also Known AsLPS5010-564MRB
Technical Datasheet
Inductance560µH
RMS Current (Irms)100mA
Inductor ConstructionShielded
Saturation Current (Isat)100mA
Power Inductor Case4.8mm x 4.8mm x 0.9mm
Product RangeLPS5010 Series
DC Resistance Max15.7ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height0.9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
560µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 0.9mm
DC Resistance Max
15.7ohm
Product Length
4.8mm
Product Height
0.9mm
RMS Current (Irms)
100mA
Saturation Current (Isat)
100mA
Product Range
LPS5010 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
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
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
Product traceability
WEEE Code:0000