ex VAT

100mA SMD Power Inductors:

46 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9522220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.266
50+
€0.211
250+
€0.155
500+
€0.141
1000+
€0.127
More Pricing...
Min: 5 / Mult: 5
100µH
100mA
Shielded
10MHz
100mA
-
LQH32CN_23 Series
1210 [3225 Metric]
-
1210 [3225 Metric]
3.5ohm
± 10%
Ferrite
3.2mm
2.5mm
2mm
1800393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.579
50+
€0.551
250+
€0.491
500+
€0.470
1000+
€0.387
More Pricing...
Min: 5 / Mult: 5
100µH
100mA
Unshielded
-
-
250mA
WE-LQ Series
-
-
-
6.5ohm
± 10%
-
3.2mm
2.5mm
2mm
9522220RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.211
250+
€0.155
500+
€0.141
1000+
€0.127
2000+
€0.116
Min: 100 / Mult: 5
100µH
100mA
Shielded
10MHz
100mA
-
LQH32CN_23 Series
-
-
1210 [3225 Metric]
3.5ohm
± 10%
Ferrite
3.2mm
2.5mm
2mm
1828072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.632
10+
€0.519
50+
€0.473
100+
€0.427
200+
€0.418
Min: 1 / Mult: 1
10mH
100mA
Unshielded
-
-
110mA
SDR1005 Series
-
12.7mm x 10mm x 5mm
-
39ohm
± 10%
-
12.7mm
10mm
5mm
2333834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.030
10+
€0.849
50+
€0.774
100+
€0.699
200+
€0.650
More Pricing...
Min: 1 / Mult: 1
2.2mH
100mA
Shielded
-
-
28mA
SRR6603 Series
-
-
-
8.5ohm
± 20%
-
6.6mm
4.4mm
3mm
2842167

RoHS

Date/Lot Code

Each
1+
€1.020
50+
€0.857
100+
€0.789
250+
€0.761
500+
€0.732
More Pricing...
Min: 1 / Mult: 1
3.3mH
100mA
Semishielded
-
-
150mA
WE-LQS Series
-
5mm x 5mm x 4mm
-
21.6ohm
± 10%
-
5mm
5mm
4mm
3263608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€1.120
100+
€0.919
500+
€0.914
2500+
€0.756
4000+
€0.737
More Pricing...
Min: 10 / Mult: 10
15µH
100mA
Unshielded
-
-
100mA
LQW15DN_00 Series
-
1.1mm x 0.65mm x 0.6mm
0402 [1005 Metric]
6.555ohm
± 20%
-
1.1mm
0.65mm
0.6mm
2333834RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.699
200+
€0.650
600+
€0.601
Min: 100 / Mult: 1
2.2mH
100mA
Shielded
-
-
28mA
SRR6603 Series
-
-
-
8.5ohm
± 20%
-
6.6mm
4.4mm
3mm
2871350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.475
50+
€0.378
250+
€0.312
500+
€0.278
1000+
€0.272
More Pricing...
Min: 5 / Mult: 5
220µH
100mA
Unshielded
-
-
-
8200 Series
-
-
-
8ohm
± 10%
-
3.2mm
2.5mm
2mm
3370451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.000
50+
€0.441
250+
€0.283
500+
€0.260
1000+
€0.234
More Pricing...
Min: 5 / Mult: 5
1mH
100mA
Unshielded
-
-
-
-
-
6.6mm x 4.45mm x 2.92mm
-
13.8ohm
± 20%
-
6.6mm
4.45mm
2.92mm
2871350RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.378
250+
€0.312
500+
€0.278
1000+
€0.272
2500+
€0.267
Min: 100 / Mult: 5
220µH
100mA
Unshielded
-
-
-
8200 Series
-
-
-
8ohm
± 10%
-
3.2mm
2.5mm
2mm
3471286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.259
50+
€0.198
250+
€0.159
500+
€0.138
1000+
€0.117
More Pricing...
Min: 5 / Mult: 5
100µH
100mA
Unshielded
-
-
-
LQH32CN_53 Series
-
3.2mm x 2.5mm x 1.55mm
1210 [3225 Metric]
4.55ohm
± 10%
-
3.2mm
2.5mm
1.55mm
1800393RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.551
250+
€0.491
500+
€0.470
1000+
€0.387
2000+
€0.357
Min: 100 / Mult: 5
100µH
100mA
Unshielded
-
-
250mA
WE-LQ Series
-
-
-
6.5ohm
± 10%
-
3.2mm
2.5mm
2mm
1828072RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.427
200+
€0.418
Min: 100 / Mult: 1
10mH
100mA
Unshielded
-
-
110mA
SDR1005 Series
-
-
-
39ohm
± 10%
-
12.7mm
10mm
5mm
3471286RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.198
250+
€0.159
500+
€0.138
1000+
€0.117
2000+
€0.115
Min: 100 / Mult: 5
100µH
100mA
Unshielded
-
-
-
LQH32CN_53 Series
-
3.2mm x 2.5mm x 1.55mm
1210 [3225 Metric]
4.55ohm
± 10%
-
3.2mm
2.5mm
1.55mm
3263608RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.919
500+
€0.914
2500+
€0.756
4000+
€0.737
8000+
€0.718
Min: 100 / Mult: 10
15µH
100mA
Unshielded
-
-
100mA
LQW15DN_00 Series
-
1.1mm x 0.65mm x 0.6mm
0402 [1005 Metric]
6.555ohm
± 20%
-
1.1mm
0.65mm
0.6mm
3370451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.441
250+
€0.283
500+
€0.260
1000+
€0.234
2000+
€0.199
Min: 100 / Mult: 5
1mH
100mA
Unshielded
-
-
-
-
-
-
-
13.8ohm
± 20%
-
6.6mm
4.45mm
2.92mm
4209954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.238
50+
€0.195
250+
€0.161
500+
€0.150
1500+
€0.139
More Pricing...
Min: 5 / Mult: 5
10mH
100mA
Semishielded
-
-
150mA
AISC-060302F Series
-
-
-
5ohm
± 20%
-
1.6mm
0.9mm
0.5mm
4209954RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.195
250+
€0.161
500+
€0.150
1500+
€0.139
3000+
€0.125
Min: 100 / Mult: 5
10mH
100mA
Semishielded
-
-
150mA
AISC-060302F Series
-
-
-
5ohm
± 20%
-
1.6mm
0.9mm
0.5mm
4666731RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0909
1000+
€0.0823
Min: 500 / Mult: 1
1mH
100mA
-
-
-
100mA
-
-
-
-
16.9ohm
-
-
3.2mm
2.5mm
2.5mm
4666731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.182
50+
€0.114
100+
€0.109
250+
€0.103
500+
€0.0909
More Pricing...
Min: 1 / Mult: 1
1mH
100mA
Wirewound
-
-
100mA
LSQPA Series
-
-
1210 [3225 Metric]
16.9ohm
± 10%
-
3.2mm
2.5mm
2.5mm
1515503RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.817
200+
€0.776
350+
€0.734
Min: 100 / Mult: 1
2.2mH
100mA
Unshielded
1.2MHz
100mA
-
LQH55DN_03 Series
-
-
2220 [5650 Metric]
21.5ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.460
10+
€1.190
50+
€1.000
100+
€0.817
200+
€0.776
More Pricing...
Min: 1 / Mult: 1
2.2mH
100mA
Unshielded
1.2MHz
100mA
-
LQH55DN_03 Series
-
-
2220 [5650 Metric]
21.5ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
2333713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.680
50+
€0.490
100+
€0.477
250+
€0.464
500+
€0.450
More Pricing...
Min: 1 / Mult: 1
2.2mH
100mA
Shielded
-
-
80mA
SRR0604 Series
-
-
-
16ohm
± 10%
-
6.5mm
6.5mm
4.8mm
2408095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.750
50+
€1.390
100+
€1.280
250+
€1.170
500+
€0.756
More Pricing...
Min: 1 / Mult: 1
1mH
100mA
Shielded
-
-
90mA
LPS4012 Series
-
-
-
21.5ohm
± 20%
-
3.9mm
3.9mm
1.1mm
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account