ex VAT

560µH SMD Power Inductors:

83 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4380768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.763
10+
€0.589
50+
€0.495
100+
€0.459
200+
€0.416
More Pricing...
Min: 1 / Mult: 1
560µH
-
Unshielded
80mA
3627 Series
-
-
14.5ohm
± 10%
4.5mm
3.2mm
2.6mm
4341878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.968
50+
€0.862
100+
€0.755
250+
€0.727
500+
€0.699
More Pricing...
Min: 1 / Mult: 1
560µH
230mA
Shielded
250mA
SRR0735HA Series
-
-
3.5ohm
± 20%
7.3mm
7.3mm
3.5mm
4341878RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.755
250+
€0.727
500+
€0.699
1500+
€0.629
Min: 100 / Mult: 1
560µH
230mA
Shielded
250mA
SRR0735HA Series
-
-
3.5ohm
± 20%
7.3mm
7.3mm
3.5mm
4380768RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.459
200+
€0.416
500+
€0.372
Min: 100 / Mult: 1
560µH
-
Unshielded
80mA
3627 Series
-
-
14.5ohm
± 10%
4.5mm
3.2mm
2.6mm
2288522RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.430
200+
€1.300
Min: 100 / Mult: 1
560µH
800µA
Shielded
1.4A
MSS1278T Series
-
-
0.8638ohm
± 10%
12mm
12mm
7.8mm
2333706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.862
10+
€0.710
50+
€0.647
100+
€0.583
200+
€0.551
More Pricing...
Min: 1 / Mult: 1
560µH
650mA
Shielded
900mA
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
0.9ohm
± 10%
12.7mm
12.7mm
8.5mm
2288522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.970
10+
€2.040
50+
€1.730
100+
€1.430
200+
€1.300
Min: 1 / Mult: 1
560µH
800µA
Shielded
1.4A
MSS1278T Series
12mm x 12mm x 7.8mm
-
0.8638ohm
± 10%
12mm
12mm
7.8mm
2328798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.422
10+
€0.348
50+
€0.340
100+
€0.287
200+
€0.271
More Pricing...
Min: 1 / Mult: 1
560µH
180mA
Unshielded
260mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
4ohm
± 10%
5.8mm
5.8mm
4.8mm
2211541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.930
10+
€1.860
50+
€1.680
100+
€1.510
200+
€1.390
More Pricing...
Min: 1 / Mult: 1
560µH
620mA
Shielded
700mA
WE-PD Series
12mm x 12mm x 6mm
-
0.86ohm
± 20%
12mm
12mm
6mm
2288489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.590
10+
€2.440
50+
€2.300
100+
€2.150
200+
€1.710
Min: 1 / Mult: 1
560µH
800µA
Shielded
1.24A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
-
0.8638ohm
± 10%
12.3mm
12.3mm
8.05mm
2288489RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.150
200+
€1.710
Min: 100 / Mult: 1
560µH
800µA
Shielded
1.24A
MSS1278 Series
-
-
0.8638ohm
± 10%
12.3mm
12.3mm
8.05mm
2333706RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.583
200+
€0.551
400+
€0.518
Min: 100 / Mult: 1
560µH
650mA
Shielded
900mA
SRR1208 Series
-
-
0.9ohm
± 10%
12.7mm
12.7mm
8.5mm
2211541RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.510
200+
€1.390
500+
€1.260
Min: 100 / Mult: 1
560µH
620mA
Shielded
700mA
WE-PD Series
-
-
0.86ohm
± 20%
12mm
12mm
6mm
2328798RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.287
200+
€0.271
400+
€0.254
Min: 100 / Mult: 1
560µH
180mA
Unshielded
260mA
SDR0604 Series
-
-
4ohm
± 10%
5.8mm
5.8mm
4.8mm
4066012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.978
10+
€0.881
50+
€0.785
100+
€0.686
200+
€0.653
More Pricing...
Min: 1 / Mult: 1
560µH
220mA
Shielded
110mA
WE-TPC Series
-
-
3ohm
± 30%
4.8mm
4.8mm
2.8mm
4071583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.296
50+
€0.191
100+
€0.174
250+
€0.168
500+
€0.150
More Pricing...
Min: 1 / Mult: 1
560µH
530mA
Unshielded
500mA
LD2-HV Series
-
-
2ohm
± 20%
7.8mm
7mm
5mm
4071583RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.174
250+
€0.168
500+
€0.150
1000+
€0.131
Min: 100 / Mult: 1
560µH
530mA
Unshielded
500mA
LD2-HV Series
-
-
2ohm
± 20%
7.8mm
7mm
5mm
4066012RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.686
200+
€0.653
500+
€0.620
Min: 100 / Mult: 1
560µH
220mA
Shielded
110mA
WE-TPC Series
-
-
3ohm
± 30%
4.8mm
4.8mm
2.8mm
4572714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.335
50+
€0.264
100+
€0.201
250+
€0.200
500+
€0.198
More Pricing...
Min: 1 / Mult: 1
560µH
350mA
Shielded
360mA
IFSC2020DZ-01 Series
-
-
4.92ohm
± 20%
5mm
5mm
4mm
4380815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.677
50+
€0.439
100+
€0.407
250+
€0.340
500+
€0.316
More Pricing...
Min: 1 / Mult: 1
560µH
-
Unshielded
60mA
3627 Series
-
-
28.6ohm
± 10%
3.2mm
2.8mm
2mm
4572836RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.262
250+
€0.248
500+
€0.235
1500+
€0.222
Min: 100 / Mult: 1
560µH
180mA
-
-
-
-
-
4ohm
-
5.8mm
5.2mm
4.5mm
4572836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.379
50+
€0.284
100+
€0.262
250+
€0.248
500+
€0.235
More Pricing...
Min: 1 / Mult: 1
560µH
180mA
Unshielded
-
IDCP2218-01 Series
-
-
4ohm
± 10%
5.8mm
5.2mm
4.5mm
4573015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.906
10+
€0.772
50+
€0.752
100+
€0.548
200+
€0.513
More Pricing...
Min: 1 / Mult: 1
560µH
1.1A
Shielded
-
IFDC5050JZ Series
-
-
0.9ohm
± 20%
12.5mm
12.5mm
10mm
4572947RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.366
250+
€0.332
500+
€0.299
1000+
€0.265
Min: 100 / Mult: 1
560µH
290mA
-
-
-
-
-
2.85ohm
-
7mm
7mm
4mm
4572714RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.201
250+
€0.200
500+
€0.198
1500+
€0.132
Min: 100 / Mult: 1
560µH
350mA
-
360mA
-
-
-
4.92ohm
-
5mm
5mm
4mm
1-25 of 83 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account