Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPR20C4K7J
Order Code1174238
Product RangeMPR Series
Also Known As2-1623809-0
Technical Datasheet
75 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (inc VAT) |
---|---|
1+ | €3.630 (€4.4649) |
50+ | €2.870 (€3.5301) |
Price for:Each
Minimum: 1
Multiple: 1
€3.63 (€4.46 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPR20C4K7J
Order Code1174238
Product RangeMPR Series
Also Known As2-1623809-0
Technical Datasheet
Resistance4.7kohm
Product RangeMPR Series
Power Rating20W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.6mm
Product Width4.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Product Overview
- High Power Resistor
Technical Specifications
Resistance
4.7kohm
Power Rating
20W
Resistor Case / Package
TO-220
Resistor Technology
Metal Film
Resistor Type
High Power
Product Length
10.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MPR Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 50ppm/°C
Product Diameter
-
Product Width
4.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
WEEE Code:0000