ex VAT

Through Hole Resistors:

803 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3350963

RoHS

Each
1+
€8.487
10+
€6.8019
50+
€5.7195
Min: 1 / Mult: 1
8.2kohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
3350900

RoHS

Date/Lot Code

Each
1+
€9.2496
10+
€7.4046
50+
€6.0516
100+
€4.8216
200+
€4.4526
Min: 1 / Mult: 1
330ohm
MPT Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
3350951

RoHS

Date/Lot Code

Each
1+
€8.7453
10+
€6.9987
50+
€5.7195
Min: 1 / Mult: 1
1kohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
3350905

RoHS

Date/Lot Code

Each
1+
€7.4661
10+
€5.9778
50+
€4.8831
Min: 1 / Mult: 1
1.5kohm
MPT Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
3350959

RoHS

Date/Lot Code

Each
1+
€8.487
10+
€6.8019
50+
€5.7195
Min: 1 / Mult: 1
3.9kohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
2830378

RoHS

Date/Lot Code

Each
1+
€5.6088
5+
€2.9151
10+
€2.6076
20+
€2.2386
40+
€1.8696
Min: 1 / Mult: 1
330ohm
MCTR Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
3350961

RoHS

Date/Lot Code

Each
1+
€8.7453
10+
€6.9987
50+
€5.7195
Min: 1 / Mult: 1
5.6kohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
3350962

RoHS

Date/Lot Code

Each
1+
€9.0651
10+
€7.257
50+
€5.9286
Min: 1 / Mult: 1
6.8kohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
3350881

RoHS

Date/Lot Code

Each
1+
€9.3357
10+
€7.4661
50+
€6.1008
Min: 1 / Mult: 1
0.47ohm
MPT Series
35W
± 5%
TO-220
350V
Thick Film
-
High Power
10.16mm
4.6mm
-65°C
150°C
-
2530959

RoHS

Each
1+
€6.4821
3+
€6.1746
5+
€5.8671
10+
€4.8954
20+
€4.4526
More Pricing...
Min: 1 / Mult: 1
5ohm
AP830 Series
30W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
-
2530930

RoHS

Each
1+
€4.3173
3+
€4.1205
5+
€3.9114
10+
€3.1857
20+
€3.0012
More Pricing...
Min: 1 / Mult: 1
3.3ohm
AP821 Series
20W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
-
2530932

RoHS

Each
1+
€4.3173
3+
€4.1205
5+
€3.9114
10+
€3.1857
20+
€3.0012
More Pricing...
Min: 1 / Mult: 1
4.7ohm
AP821 Series
20W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
-
2530936

RoHS

Each
1+
€4.8831
3+
€4.0221
5+
€3.690
10+
€3.3456
20+
€2.9643
More Pricing...
Min: 1 / Mult: 1
6.8kohm
AP821 Series
20W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
-
2530976

RoHS

Each
1+
€4.8831
3+
€4.0221
5+
€3.7392
10+
€3.4563
20+
€3.0627
More Pricing...
Min: 1 / Mult: 1
1.8ohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
± 300ppm/°C
High Power
10.41mm
4.82mm
-65°C
150°C
-
2530949

RoHS

Each
1+
€6.1746
3+
€5.8917
5+
€5.6088
10+
€4.797
20+
€4.2435
Min: 1 / Mult: 1
200ohm
AP830 Series
30W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
-
2530951

RoHS

Each
1+
€6.4821
3+
€6.1746
5+
€5.8671
10+
€4.9938
20+
€4.4526
More Pricing...
Min: 1 / Mult: 1
25ohm
AP830 Series
30W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
-
2530933

RoHS

Each
1+
€4.3665
3+
€3.6039
5+
€3.3579
10+
€3.0996
20+
€2.7306
More Pricing...
Min: 1 / Mult: 1
56ohm
AP821 Series
20W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
-
2530956

RoHS

Each
1+
€6.1746
3+
€5.8917
5+
€5.6088
10+
€4.797
20+
€4.2435
More Pricing...
Min: 1 / Mult: 1
3.3ohm
AP830 Series
30W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
-
2531005

RoHS

Each
1+
€5.289
3+
€5.043
5+
€4.797
10+
€4.1082
20+
€3.8745
More Pricing...
Min: 1 / Mult: 1
2.7ohm
AP851 Series
50W
± 5%
TO-220
420V
Thick Film
± 300ppm/°C
High Power
10.67mm
3.44mm
-
-
-
2530973

RoHS

Each
1+
€4.3665
3+
€3.6039
5+
€3.3825
10+
€3.1611
20+
€2.7921
More Pricing...
Min: 1 / Mult: 1
1kohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.41mm
4.82mm
-65°C
150°C
-
2531004

RoHS

Date/Lot Code

Each
1+
€7.4907
5+
€6.7896
10+
€5.9901
20+
€5.1414
40+
€4.6371
More Pricing...
Min: 1 / Mult: 1
2.2ohm
AP851 Series
50W
± 5%
TO-220
420V
Thick Film
± 300ppm/°C
High Power
10.67mm
3.44mm
-
-
-
1174238

RoHS

Each
1+
€4.4649
50+
€3.5301
Min: 1 / Mult: 1
4.7ohm
MPR Series
20W
± 5%
TO-220
500V
Metal Film
± 50ppm/°C
High Power
10.6mm
4.5mm
-55°C
155°C
-
2530922

RoHS

Each
1+
€3.2595
3+
€3.1611
5+
€3.0627
10+
€2.706
Min: 1 / Mult: 1
1.5kohm
AP821 Series
20W
± 5%
TO-220
350V
Thick Film
± 300ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
-
1140209

RoHS

Date/Lot Code

Each
1+
€11.2668
3+
€10.5534
5+
€9.8277
10+
€9.1143
20+
€8.610
More Pricing...
Min: 1 / Mult: 1
100ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
1140227

RoHS

Date/Lot Code

Each
1+
€12.8535
3+
€12.2754
5+
€11.6973
10+
€10.5042
20+
€9.9261
More Pricing...
Min: 1 / Mult: 1
12ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
1-25 of 803 items
of 33 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account