ex VAT

Through Hole Resistors:

117 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1174238

RoHS

Each
1+
€3.630
50+
€2.870
Min: 1 / Mult: 1
4.7kohm
MPR Series
20W
± 5%
TO-220
500V
Metal Film
± 50ppm/°C
High Power
10.6mm
4.5mm
-55°C
155°C
1140209

RoHS

Date/Lot Code

Each
1+
€9.200
3+
€9.150
5+
€9.090
10+
€7.440
20+
€7.100
More Pricing...
Min: 1 / Mult: 1
100ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1140227

RoHS

Date/Lot Code

Each
1+
€12.260
3+
€11.450
5+
€10.630
10+
€9.020
20+
€8.460
More Pricing...
Min: 1 / Mult: 1
12ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1140202

RoHS

Date/Lot Code

Each
1+
€9.260
3+
€8.670
5+
€8.080
10+
€7.490
20+
€7.250
More Pricing...
Min: 1 / Mult: 1
12ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1140229

RoHS

Date/Lot Code

Each
1+
€9.690
3+
€9.680
5+
€9.670
10+
€7.700
20+
€7.060
More Pricing...
Min: 1 / Mult: 1
22ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1140207

RoHS

Date/Lot Code

Each
1+
€9.160
3+
€8.820
5+
€8.120
10+
€7.410
20+
€6.480
More Pricing...
Min: 1 / Mult: 1
56ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1140210

RoHS

Date/Lot Code

Each
1+
€8.810
3+
€8.380
5+
€7.960
10+
€7.530
20+
€6.890
More Pricing...
Min: 1 / Mult: 1
330ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1140226

RoHS

Date/Lot Code

Each
1+
€10.410
3+
€8.980
5+
€8.380
10+
€7.770
20+
€6.590
More Pricing...
Min: 1 / Mult: 1
10ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1140203

RoHS

Date/Lot Code

Each
1+
€9.200
3+
€8.610
5+
€8.030
10+
€7.440
20+
€7.120
More Pricing...
Min: 1 / Mult: 1
15ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1140197

RoHS

Date/Lot Code

Each
1+
€10.920
3+
€9.990
5+
€9.050
10+
€8.120
20+
€7.460
More Pricing...
Min: 1 / Mult: 1
1ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1140200

RoHS

Date/Lot Code

Each
1+
€7.820
3+
€7.320
5+
€6.830
10+
€6.330
20+
€6.050
More Pricing...
Min: 1 / Mult: 1
4.7kohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1140228

RoHS

Date/Lot Code

Each
1+
€10.490
3+
€9.850
5+
€9.220
10+
€8.580
20+
€8.230
More Pricing...
Min: 1 / Mult: 1
15ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1140204

RoHS

Date/Lot Code

Each
1+
€9.130
3+
€8.550
5+
€7.960
10+
€7.380
20+
€7.060
More Pricing...
Min: 1 / Mult: 1
22ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1140214

RoHS

Date/Lot Code

Each
1+
€9.200
3+
€8.610
5+
€8.030
10+
€7.440
20+
€7.240
More Pricing...
Min: 1 / Mult: 1
2.7kohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1140234

RoHS

Date/Lot Code

Each
1+
€9.640
3+
€9.070
5+
€8.510
10+
€7.940
20+
€7.690
More Pricing...
Min: 1 / Mult: 1
100ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1140223

RoHS

Date/Lot Code

Each
1+
€10.770
3+
€10.550
5+
€10.320
10+
€10.100
20+
€9.030
More Pricing...
Min: 1 / Mult: 1
2.2ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1140198

RoHS

Date/Lot Code

Each
1+
€11.160
3+
€10.940
5+
€10.720
10+
€8.770
20+
€7.780
More Pricing...
Min: 1 / Mult: 1
2.2ohm
RTO Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
2611737

RoHS

Each
1+
€57.230
10+
€41.370
20+
€36.630
Min: 1 / Mult: 1
100ohm
PD Series
8W
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Ultra Precision
10.6mm
4.5mm
-55°C
155°C
1140238

RoHS

Date/Lot Code

Each
1+
€10.450
3+
€9.810
5+
€9.180
10+
€8.540
20+
€8.190
More Pricing...
Min: 1 / Mult: 1
1.5kohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1140205

RoHS

Date/Lot Code

Each
1+
€6.670
3+
€6.380
5+
€6.090
10+
€5.800
20+
€5.620
More Pricing...
Min: 1 / Mult: 1
47ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1140212

RoHS

Date/Lot Code

Each
1+
€9.200
3+
€8.610
5+
€8.030
10+
€7.440
20+
€7.230
More Pricing...
Min: 1 / Mult: 1
1ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1140201

RoHS

Date/Lot Code

Each
1+
€9.220
3+
€8.750
5+
€8.270
10+
€7.380
20+
€7.020
More Pricing...
Min: 1 / Mult: 1
10ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
2565588

RoHS

Each
1+
€34.610
10+
€27.910
20+
€25.020
Min: 1 / Mult: 1
0.1ohm
SHR 4-2321 Series
40W
± 1%
SIP
300V
Metal Foil
± 5ppm/K
High Power
22.3mm
4.5mm
-40°C
130°C
1140225

RoHS

Date/Lot Code

Each
1+
€11.500
3+
€10.530
5+
€9.560
10+
€8.590
20+
€7.790
More Pricing...
Min: 1 / Mult: 1
4.7kohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1140217

RoHS

Date/Lot Code

Each
1+
€9.200
3+
€8.610
5+
€8.030
10+
€7.440
20+
€7.240
More Pricing...
Min: 1 / Mult: 1
10ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1-25 of 117 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account