POSISTOR PTGL PTC Thermistors:
23 Products FoundFind a huge range of POSISTOR PTGL PTC Thermistors at Farnell® Ireland. We stock a wide range of PTC Thermistors, such as PTCCL, POSISTOR PTGL, PTCEL High Energy Series & TFPT PTC Thermistors from the worlds top manufacturers including: Murata
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA | Each | 300+ €0.610 | Min: 300 / Mult: 300 | 0.15ohm | Through Hole | POSISTOR PTGL | 16V | -10°C | Over Current Protection | 60°C | Disc, Radial Leaded | ± 20% | 1.545A | No SVHC (17-Dec-2015) | 2.855A | 13.5mm | ||||
MURATA | Each | 500+ €0.333 | Min: 500 / Mult: 500 | 3.9ohm | Through Hole | POSISTOR PTGL | 30V | -30°C | Over Current Protection | 85°C | Disc, Radial Leaded | ± 10% | 340mA | No SVHC (17-Dec-2015) | 452mA | 5.5mm | ||||
MURATA | Each | 500+ €0.320 | Min: 500 / Mult: 500 | 22ohm | Through Hole | POSISTOR PTGL | 60V | -30°C | Over Current Protection | 85°C | Disc, Radial Leaded | ± 10% | 112mA | No SVHC (17-Dec-2015) | 149mA | 4.5mm | ||||
MURATA | Each | 300+ €0.578 | Min: 300 / Mult: 300 | 0.27ohm | Through Hole | POSISTOR PTGL | 16V | -10°C | Over Current Protection | 60°C | Disc, Radial Leaded | ± 20% | 1.025A | No SVHC (17-Dec-2015) | 1.9A | 10.1mm | ||||
MURATA | Each | 500+ €0.328 | Min: 500 / Mult: 500 | 10ohm | Through Hole | POSISTOR PTGL | 60V | -30°C | Over Current Protection | 85°C | Disc, Radial Leaded | ± 10% | 215mA | No SVHC (17-Dec-2015) | 286mA | 5.5mm | ||||
MURATA | Each | 500+ €0.460 | Min: 500 / Mult: 500 | 2.2ohm | Through Hole | POSISTOR PTGL | 51V | -30°C | Over Current Protection | 85°C | Disc, Radial Leaded | ± 10% | 522mA | No SVHC (17-Dec-2015) | 694mA | 9.3mm | ||||
MURATA | Each | 500+ €0.250 | Min: 500 / Mult: 500 | 10ohm | Through Hole | POSISTOR PTGL | 30V | -30°C | Over Current Protection | 85°C | Disc, Radial Leaded | ± 10% | 212mA | No SVHC (17-Dec-2015) | 282mA | 4.5mm | ||||
Each | 1+ €0.930 10+ €0.774 50+ €0.618 100+ €0.490 200+ €0.426 More Pricing... | Min: 1 / Mult: 1 | 0.33ohm | Through Hole | POSISTOR PTGL | 16V | -10°C | Over Current Protection | 60°C | Disc, Radial Leaded | ± 20% | 875mA | No SVHC (17-Dec-2015) | 1.625A | 9mm | |||||
MURATA | Each | 300+ €0.518 | Min: 300 / Mult: 300 | 0.2ohm | Through Hole | POSISTOR PTGL | 16V | -10°C | Over Current Protection | 60°C | Disc, Radial Leaded | ± 20% | 1.3A | No SVHC (17-Dec-2015) | 2.41A | 11.3mm | ||||
MURATA | Each | 500+ €0.430 | Min: 500 / Mult: 500 | 33ohm | Through Hole | POSISTOR PTGL | 140V | -10°C | Over Current Protection | 60°C | Disc, Radial Leaded | ± 20% | 130mA | No SVHC (17-Dec-2015) | 200mA | 7.4mm | ||||
MURATA | Each | 300+ €0.710 | Min: 300 / Mult: 300 | 4.7ohm | Through Hole | POSISTOR PTGL | 140V | -30°C | Over Current Protection | 85°C | Disc, Radial Leaded | ± 10% | 393mA | No SVHC (17-Dec-2015) | 523mA | 11.5mm | ||||
MURATA | Each | 500+ €0.440 | Min: 500 / Mult: 500 | 56ohm | Through Hole | POSISTOR PTGL | 140V | -30°C | Over Current Protection | 85°C | Disc, Radial Leaded | ± 10% | 94mA | No SVHC (17-Dec-2015) | 125mA | 5.5mm | ||||
MURATA | Each | 500+ €0.390 | Min: 500 / Mult: 500 | 4.6ohm | Through Hole | POSISTOR PTGL | 30V | -10°C | Over Current Protection | 60°C | Disc, Radial Leaded | ± 25% | 340mA | No SVHC (17-Dec-2015) | 610mA | 7.4mm | ||||
MURATA | Each | 500+ €0.250 | Min: 500 / Mult: 500 | 1ohm | Through Hole | POSISTOR PTGL | 16V | -10°C | Over Current Protection | 60°C | Disc, Radial Leaded | ± 20% | 470mA | No SVHC (17-Dec-2015) | 880mA | 6mm | ||||
MURATA | Each | 500+ €0.380 | Min: 500 / Mult: 500 | 1.8ohm | Through Hole | POSISTOR PTGL | 30V | -10°C | Over Current Protection | 60°C | Disc, Radial Leaded | ± 25% | 510mA | No SVHC (17-Dec-2015) | 970mA | 9.5mm | ||||
MURATA | Each | 500+ €0.428 | Min: 500 / Mult: 500 | 15ohm | Through Hole | POSISTOR PTGL | 140V | -30°C | Over Current Protection | 85°C | Disc, Radial Leaded | ± 10% | 187mA | No SVHC (17-Dec-2015) | 249mA | 7.3mm | ||||
Each | 1+ €1.630 10+ €1.450 25+ €1.280 50+ €1.100 100+ €0.852 More Pricing... | Min: 1 / Mult: 1 | 1.2ohm | Through Hole | POSISTOR PTGL | 51V | -30°C | Over Current Protection | 85°C | Disc, Radial Leaded | ± 10% | 749mA | No SVHC (17-Dec-2015) | 996mA | 11.5mm | |||||
MURATA | Each | 300+ €0.726 | Min: 300 / Mult: 300 | 0.8ohm | Through Hole | POSISTOR PTGL | 30V | -30°C | Over Current Protection | 85°C | Disc, Radial Leaded | ± 10% | 867mA | No SVHC (17-Dec-2015) | 1.153A | 11.5mm | ||||
MURATA | Each | 150+ €0.730 | Min: 150 / Mult: 150 | 10ohm | Through Hole | POSISTOR PTGL | 125V | -10°C | Over Current Protection | 60°C | Disc, Radial Leaded | ± 20% | 280mA | No SVHC (17-Dec-2015) | 475mA | 15mm | ||||
MURATA | Each | 500+ €0.430 | Min: 500 / Mult: 500 | 180ohm | Through Hole | POSISTOR PTGL | 125V | -10°C | Over Current Protection | 60°C | Disc, Radial Leaded | ± 20% | 38mA | No SVHC (17-Dec-2015) | 64mA | 6mm | ||||
MURATA | Each | 500+ €0.318 | Min: 500 / Mult: 500 | 6.8ohm | Through Hole | POSISTOR PTGL | 51V | -30°C | Over Current Protection | 85°C | Disc, Radial Leaded | ± 10% | 249mA | No SVHC (17-Dec-2015) | 331mA | 5.5mm | ||||
MURATA | Each | 300+ €0.390 | Min: 300 / Mult: 300 | 2.2ohm | Through Hole | POSISTOR PTGL | 60V | -30°C | Over Current Protection | 85°C | Disc, Radial Leaded | ± 10% | 556mA | No SVHC (17-Dec-2015) | 739mA | 11.5mm | ||||
MURATA | Each | 500+ €0.480 | Min: 500 / Mult: 500 | 1.2ohm | Through Hole | POSISTOR PTGL | 30V | -30°C | Over Current Protection | 85°C | Disc, Radial Leaded | ± 10% | 704mA | No SVHC (17-Dec-2015) | 936mA | 9.3mm |