Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPTGL12AS2R2K4B51B0
Order Code3257155
Product RangePOSISTOR PTGL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPTGL12AS2R2K4B51B0
Order Code3257155
Product RangePOSISTOR PTGL
Technical Datasheet
Resistance (25°C)2.2ohm
Thermistor MountingThrough Hole
Product RangePOSISTOR PTGL
Operating Voltage Max60V
Operating Temperature Min-30°C
ApplicationsOver Current Protection
Operating Temperature Max85°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 10%
Holding Current Max556mA
Trip Current739mA
SVHCNo SVHC (17-Dec-2015)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter11.5mm
Qualification-
Technical Specifications
Resistance (25°C)
2.2ohm
Product Range
POSISTOR PTGL
Operating Temperature Min
-30°C
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 10%
Trip Current
739mA
Switching Temperature Min
-
PTC Thermistor Diameter
11.5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
60V
Applications
Over Current Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
556mA
SVHC
No SVHC (17-Dec-2015)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59
WEEE Code:0000