Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPTGL10ARR27M1B51B0
Order Code3257152
Product RangePOSISTOR PTGL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPTGL10ARR27M1B51B0
Order Code3257152
Product RangePOSISTOR PTGL
Technical Datasheet
Resistance (25°C)0.27ohm
Thermistor MountingThrough Hole
Product RangePOSISTOR PTGL
Operating Voltage Max16V
Operating Temperature Min-10°C
ApplicationsOver Current Protection
Operating Temperature Max60°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max1.025A
Trip Current1.9A
SVHCNo SVHC (17-Dec-2015)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter10.1mm
Qualification-
Technical Specifications
Resistance (25°C)
0.27ohm
Product Range
POSISTOR PTGL
Operating Temperature Min
-10°C
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 20%
Trip Current
1.9A
Switching Temperature Min
-
PTC Thermistor Diameter
10.1mm
Thermistor Mounting
Through Hole
Operating Voltage Max
16V
Applications
Over Current Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
1.025A
SVHC
No SVHC (17-Dec-2015)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
WEEE Code:0000