ex VAT

Charging Coils:

116 Products Found
Our range of wireless charging coils includes one coil, two coil and three coil devices, with inductance from 2.5µH to 47µH.Wireless charging coils are electronic components at the core of wireless charging technology; an approach which allows battery-operated mobile and portable devices to be recharged without need for cables or plugging in.Broadly, there are three types of wireless charging. There are charging pads that use tightly coupled electromagnetic inductive or non-radiative charging; charging bowls or through-surface type chargers that use loosely coupled or radiative electromagnetic resonant charging that can transmit a charge a few centimetres; and uncoupled radio frequency (RF) wireless charging that allows a trickle charging capability at distances of many feet.Both tightly coupled inductive and loosely coupled resonant charging operate on the same principle of physics: a time-varying magnetic field induces a current in a closed loop of wire.Qi wireless charging coils are important because they comply with the Qi charging standard. This is not the only wireless charging method available, but it's the first one that is supported by two of the largest and most-influential smartphone makers: Samsung and Apple.

Applications of wireless charging coils

Wireless charging is currently being used in many applications including:
  1. Smartphones and wearable technology
  2. Notebooks and tablets
  3. Power tools and service robots, such as vacuum cleaners
  4. Multicopters and electric toys
  5. Medical devices
  6. In-car charging
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Saturation Current (Isat)
Self Resonant Frequency
Quality Factor
AC Current Rating
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2452014

RoHS

Date/Lot Code

Each
1+
€8.240
5+
€6.930
10+
€6.490
25+
€6.300
50+
€6.100
More Pricing...
Total:€8.24
Min: 1 / Mult: 1
RWC Series
6.5µH
± 10%
0.05ohm
1 Coil
1 Layer
-
-
70@100kHz
-
-
-
3mm
Board Mount
-40°C
125°C
2543252

RoHS

Date/Lot Code

Each
1+
€20.460
10+
€19.510
20+
€19.120
Total:€20.46
Min: 1 / Mult: 1
WE-WPCC Series
6µH
± 10%
0.018ohm
1 Coil
1 Layer
24A
16MHz
180@125kHz
-
-
-
6.7mm
Board Mount
-20°C
105°C
2431214

RoHS

Date/Lot Code

Each
1+
€7.800
10+
€6.210
100+
€5.480
500+
€4.680
1000+
€4.590
More Pricing...
Total:€7.80
Min: 1 / Mult: 1
AWCCA Series
24µH
± 10%
0.072ohm
1 Coil
1 Layer
27A
2.9MHz
165@100kHz
5.7A
50mm
50mm
4mm
Board Mount
-25°C
85°C
2965275

RoHS

Date/Lot Code

Each
1+
€14.180
10+
€11.790
20+
€11.190
Total:€14.18
Min: 1 / Mult: 1
WE-WPCC Series
10.2µH
± 10%
0.05ohm
1 Coil
1 Layer
18A
11MHz
130@125kHz
-
51mm
57mm
4.2mm
Board Mount
-20°C
105°C
2749146

RoHS

Date/Lot Code

Each
1+
€8.680
10+
€8.210
50+
€7.090
100+
€6.440
200+
€6.340
More Pricing...
Total:€8.68
Min: 1 / Mult: 1
WE-WPCC Series
18µH
± 10%
0.65ohm
1 Coil
3 Layers
-
24MHz
18@125kHz
-
-
-
1.68mm
Board Mount
-20°C
105°C
2790527

RoHS

Date/Lot Code

Each
1+
€1.760
50+
€1.540
100+
€1.280
250+
€1.150
1000+
€1.060
More Pricing...
Total:€1.76
Min: 1 / Mult: 1
WR Series
27.9µH
± 5%
1.21ohm
1 Coil
2 Layers
-
-
-
-
22mm
12mm
0.87mm
Board Mount
-30°C
70°C
3650729

RoHS

Date/Lot Code

Each
1+
€18.600
5+
€17.830
10+
€17.060
25+
€16.970
50+
€16.870
Total:€18.60
Min: 1 / Mult: 1
WRM Series
8µH
-
-
1 Coil
1 Layer
-
-
-
-
48.2mm
32.7mm
1.8mm
Board Mount
-30°C
70°C
3650732

RoHS

Date/Lot Code

Each
1+
€66.350
5+
€58.060
10+
€48.100
20+
€43.130
40+
€39.810
Total:€66.35
Min: 1 / Mult: 1
WTM Series
10µH
-
-
1 Coil
1 Layer
-
-
-
-
52mm
52mm
4.34mm
Board Mount
-30°C
70°C
3364900

RoHS

Each
1+
€5.960
10+
€5.220
50+
€4.320
100+
€3.870
200+
€3.580
More Pricing...
Total:€5.96
Min: 1 / Mult: 1
IWAS Series
15µH
± 5%
0.24ohm
1 Coil
1 Layer
-
-
65@200kHz
-
48mm
32mm
1.9mm
Board Mount
-40°C
105°C
4354319

RoHS

Each
384+
€8.280
Total:€3,179.52
Min: 384 / Mult: 384
WT Series
12.5µH
± 10%
0.09ohm
3 Coils
1 Layer
-
-
-
-
101.8mm
57.3mm
-
Board Mount
-30°C
70°C
4354320

RoHS

Each
320+
€2.790
Total:€892.80
Min: 320 / Mult: 320
WT Series
6.3µH
± 10%
0.06ohm
1 Coil
1 Layer
-
-
-
-
-
-
2.69mm
Board Mount
-30°C
70°C
3587972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1080+
€2.820
Total:€3,045.60
Min: 1080 / Mult: 1080
IWAS Series
11µH
± 5%
0.187ohm
1 Coil
1 Layer
-
-
60@200kHz
-
32mm
48mm
1.7mm
Board Mount
-40°C
105°C
3224270

RoHS

Each
1+
€4.780
10+
€4.380
25+
€3.500
50+
€3.310
100+
€3.110
More Pricing...
Total:€4.78
Min: 1 / Mult: 1
AWCCA Series
8µH
± 10%
0.08ohm
1 Coil
1 Layer
-
-
30@125kHz
-
40mm
40mm
1.2mm
Board Mount
-25°C
85°C
2777677

RoHS

Date/Lot Code

Each
1+
€16.610
3+
€16.300
5+
€15.980
10+
€15.670
20+
€15.350
More Pricing...
Total:€16.61
Min: 1 / Mult: 1
WE-WPCC Series
3µH
± 10%
0.035ohm
1 Coil
1 Layer
15A
27MHz
60@125kHz
-
30mm
50mm
2.4mm
Board Mount
-20°C
105°C
2913965

RoHS

Each
1+
€5.320
Total:€5.32
Min: 1 / Mult: 1
PowerLife 146179 Series
9.6µH
± 2%
0.55ohm
2 Coils
1 Layer
-
-
18@200kHz
-
-
-
-
Board Mount
-
-
3263656

RoHS

Date/Lot Code

Each
1+
€5.600
5+
€4.900
10+
€4.060
25+
€3.640
50+
€3.360
More Pricing...
Total:€5.60
Min: 1 / Mult: 1
IWTX Series
10µH
± 10%
0.0297ohm
1 Coil
2 Layers
-
-
200@100kHz
-
50mm
50mm
4.5mm
Board Mount
-40°C
85°C
101-116 of 116 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account